Description | Price | Number of LEDs | Peak Wavelength | Luminous Intensity | Radiant Flux | Package Type | Viewing Angle | Lens Shape | Number of Pins | LED Material | Mounting Type | Diameter | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
171-8629
Mfr. Part No.LZC-70UB00-00U7
BrandLedEngin Inc
|
MYR497.675
Each (In a Tray of 12)
units
|
12 | 405nm | - | 12W | - | 115 ° | Dome | 24 | - | Surface Mount | - | 5.4mm | 9mm | 9mm | |
RS Stock No.
176-9778
Mfr. Part No.LZ1-00UB00-01U7
BrandLedEngin Inc
|
MYR65.81
Each
units
|
1 | 405 (Maximum)nm | - | 1000mW | SMD | 68 (Typ.) ° | Dome | 4 | Ceramic | Surface Mount | 3.2 (Lens)mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
171-8649
Mfr. Part No.LZC-70UB00-00U7
BrandLedEngin Inc
|
MYR550.41
Each
units
|
12 | 405nm | - | 12W | - | 115 ° | Dome | 24 | - | Surface Mount | - | 5.4mm | 9mm | 9mm | |
RS Stock No.
176-9770
Mfr. Part No.LZ1-10UB00-01U6
BrandLedEngin Inc
|
MYR95.66
Each
units
|
1 | 400nm | - | 1100mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
176-9768
Mfr. Part No.LZ1-10UB00-01U4
BrandLedEngin Inc
|
MYR68.14
Each
units
|
1 | 390nm | - | 1100mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
176-9771
Mfr. Part No.LZ1-10UB00-01U7
BrandLedEngin Inc
|
MYR86.24
Each
units
|
1 | 405nm | - | 1000mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
171-8627
Mfr. Part No.LZC-70UB00-00U5
BrandLedEngin Inc
|
MYR497.675
Each (In a Tray of 12)
units
|
12 | 395nm | - | 12W | - | 115 ° | Dome | 24 | - | Surface Mount | - | 5.4mm | 9mm | 9mm | |
RS Stock No.
171-8647
Mfr. Part No.LZC-70UB00-00U5
BrandLedEngin Inc
|
MYR550.41
Each
units
|
12 | 395nm | - | 12W | - | 115 ° | Dome | 24 | - | Surface Mount | - | 5.4mm | 9mm | 9mm | |
RS Stock No.
176-9767
Mfr. Part No.LZ1-00UB00-01U8
BrandLedEngin Inc
|
MYR43.36
Each (In a Pack of 10)
units
|
1 | 410nm | - | 1000mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
176-9769
Mfr. Part No.LZ1-10UB00-01U5
BrandLedEngin Inc
|
MYR95.66
Each
units
|
1 | 395nm | - | 1100mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
176-9766
Mfr. Part No.LZ1-00UB00-01U7
BrandLedEngin Inc
|
MYR53.832
Each (In a Pack of 10)
units
|
1 | 405nm | - | 1000mW | SMD | 68 ° | Dome | 4 | Ceramic | Surface Mount | 3.2mm | 2.7mm | 4.4mm | 4.4mm | |
RS Stock No.
176-9779
Mfr. Part No.LZ1-00UB00-01U8
BrandLedEngin Inc
|
MYR49.90
Each
units
|
1 | 410 (Maximum)nm | - | 1000mW | SMD | 68 (Typ.) ° | Dome | 4 | Ceramic | Surface Mount | 3.2 (Lens)mm | 2.7mm | 4.4mm | 4.4mm |