LED Light Engines

LED light engines are light-emitting diode versions of regular lamps. They are composed of multiple LEDs mounted on a circuit board and have numerous advantages over regular lamps, including increased efficiency and greater durability.


How do LED light engines work?


LEDs are different from regular light sources because they use a semiconductor to produce the energy to emit light. As LED light engines run on direct current (DC), and mains electricity is alternating current  (AC), they also often contain a circuit to convert the current into the appropriate voltage.


Types of LED light engines


The variations between LED light engines are largely down to their colour, shape, and the number of LEDs that form the engine. This depends on the needs of your project. 


For example, you might need a circular LED light engine to replace a light bulb, or a strip LED light engine to replace a fluorescent strip light. Similarly, if you need brighter light, you will need an engine with more LEDs.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Number of LEDs Colour Temperature Shape Viewing Angle Connection Types Maximum Power Consumption Supply Voltage Dimensions Diameter Base Material Length Width Current Rating Series
RS Stock No. 828-8734
Mfr. Part No.LTC-P3T12447H-1A3
MYR528.24
Each
units
1 2100 → 4300K Circular 24 ° J1 Connector, J2 Connector, JST 24 W 21 → 27 V 47.5 x 31.1mm 47.5mm Ceramic - - 720mA LuxiTune