IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 121-6769
Mfr. Part No.618009227221
MYR22.609
Each (In a Tray of 100)
units
Female 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 771-8256
Mfr. Part No.618009227221
MYR26.85
Each
units
Female 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 771-8240
Mfr. Part No.618009226221
MYR25.49
Each
units
Male 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 172-5418
Mfr. Part No.618015227221
MYR25.40
Each (In a Pack of 70)
units
Female 15 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 39.2 x 12.5 x 17.25mm 618 - 17.25mm 39.2mm
RS Stock No. 172-5426
Mfr. Part No.618015226221
MYR27.73
Each (In a Pack of 70)
units
Male 15 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 39.2 x 12.5 x 17.25mm 618 - 17.25mm 39.2mm
RS Stock No. 172-5417
Mfr. Part No.618009226221
MYR21.92
Each (In a Pack of 100)
units
Male 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 771-8244
Mfr. Part No.618015226221
MYR32.22
Each
units
Male 15 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 39.2 x 12.5 x 17.25mm 618 - 17.25mm 39.2mm
RS Stock No. 121-6768
Mfr. Part No.618025226221
MYR30.547
Each (In a Tray of 50)
units
Male 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS Stock No. 121-6771
Mfr. Part No.618025227221
MYR28.253
Each (In a Tray of 50)
units
Female 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS Stock No. 771-8253
Mfr. Part No.618025226221
MYR36.23
Each
units
Male 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS Stock No. 771-8250
Mfr. Part No.618015227221
MYR29.54
Each
units
Female 15 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 39.2 x 12.5 x 17.25mm 618 - 17.25mm 39.2mm
RS Stock No. 771-8269
Mfr. Part No.618025227221
MYR33.55
Each
units
Female 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm