Edge Connectors

Edge ConnectorsAn edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socketFeatures of an Edge ConnectorHousings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being insertedContacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosionTermination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCBVariationsEdge connectors vary in terms of the following:Rows: Edge connectors are available with one or 2 rows of contactsPitch: Edge connectors are available with a range of contact pitchesNumber of Contacts: Edge connectors are available with different numbers of contactsOrientation: Edge connectors are available with a vertical or right angle mounting orientation.ApplicationsEdge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS Stock No. 173-8647
Mfr. Part No.10018783-11110TLF
MYR2.35
Each (In a Tray of 70)
units
Straight Female 36 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS Stock No. 615-9518
Mfr. Part No.10018783-11110TLF
MYR3.11
Each (In a Pack of 5)
units
Straight Female 36 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS Stock No. 859-9797
Mfr. Part No.89898-313LF
MYR13.99
Each (In a Pack of 10)
units
Straight Female 26 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS Stock No. 859-9968
Mfr. Part No.71609-318LF
MYR21.10
Each
units
Right Angle Female 36 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS Stock No. 860-2607
Mfr. Part No.89898-326LF
MYR35.79
Each
units
Straight Female 52 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - 1 kV ac Glass Filled Thermoplastic -
RS Stock No. 859-9943
Mfr. Part No.89898-321LF
MYR20.61
Each
units
Straight Female 42 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS Stock No. 162-1978
Mfr. Part No.10025026-10101TLF
MYR19.75
Each (In a Tray of 50)
units
Straight Female 64 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS Stock No. 720-3653
Mfr. Part No.10025026-10100TLF
MYR20.12
Each (In a Pack of 5)
units
Straight Female 36 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS Stock No. 182-3131
Mfr. Part No.91601-318LF
MYR15.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 859-9952
Mfr. Part No.10061913-102CLF
MYR19.88
Each
units
Straight Female 98 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy 1.1A - 300 V ac Glass Filled Nylon -
RS Stock No. 170-8832
Mfr. Part No.10061913-112TLF
MYR17.06
Each (In a Tray of 40)
units
Straight Female 98 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS Stock No. 859-9523
Mfr. Part No.89898-311LF
MYR7.53
Each (In a Pack of 336)
units
Straight Female 22 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS Stock No. 720-3635
Mfr. Part No.10061913-113TLF
MYR25.81
Each (In a Pack of 5)
units
Straight Female 164 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS Stock No. 162-1975
Mfr. Part No.10061913-111TLF
MYR10.193
Each (In a Tray of 60)
units
Straight Female 64 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS Stock No. 859-9413
Mfr. Part No.89898-307LF
MYR7.16
Each (In a Pack of 10)
units
Straight Female 14 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS Stock No. 182-2187
Mfr. Part No.10058835-1001LF
MYR24.467
Each (In a Tray of 128)
units
- Male 170 2 0.75mm Surface Mount Solder Gold Copper Alloy 1A - 12 V ac LCP UTCA
RS Stock No. 615-9530
Mfr. Part No.10018783-10113TLF
MYR5.93
Each (In a Pack of 5)
units
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS Stock No. 182-2896
Mfr. Part No.71609-317LF
MYR15.26
Each (In a Tube of 156)
units
Right Angle Female 34 2 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac Glass Filled Thermoplastic Dubox
RS Stock No. 182-3009
Mfr. Part No.71609-317LF
MYR19.06
Each
units
- - - - - - - - - - - - - -
RS Stock No. 182-2516
Mfr. Part No.10035388-102LF
MYR63.40
Each
units
- - - - - - - - - - - - - -