D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 755-3851
Mfr. Part No.09670003476
BrandHARTING
MYR4.204
Each (In a Bag of 25)
units
Female Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.8mm - - Crimp
RS Stock No. 693-1109
Mfr. Part No.09692827420
BrandHARTING
MYR10.90
Each
units
Male Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Crimp
RS Stock No. 923-5299
Mfr. Part No.09692827420
BrandHARTING
MYR8.898
Each (In a Box of 100)
units
Male Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Crimp
RS Stock No. 741-2845
Mfr. Part No.09670008277
BrandHARTING
MYR1.038
Each (In a Bag of 5)
units
Female Brass Gold over Nickel - - 24 → 20 AWG Signal - - - - - - Crimp
RS Stock No. 741-2832
Mfr. Part No.09670007177
BrandHARTING
MYR1.038
Each (In a Bag of 5)
units
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS Stock No. 117-3907
Mfr. Part No.09670008167
BrandHARTING
MYR386.16
1 Reel of 500
Reel(s)
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS Stock No. 693-1095
Mfr. Part No.09692817423
BrandHARTING
MYR10.90
Each
units
Male Copper Alloy Gold - - 10 → 8 AWG Power - - - - - 40A Solder
RS Stock No. 741-2936
Mfr. Part No.09670008158
BrandHARTING
MYR0.458
Each (In a Box of 50)
units
Male Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS Stock No. 692-7383
Mfr. Part No.09560008177
BrandHARTING
MYR2.532
Each (In a Pack of 50)
units
Male Copper Alloy Gold - - 26 → 24 AWG - - - - - - 2A Crimp
RS Stock No. 923-5264
Mfr. Part No.09691817422
BrandHARTING
MYR10.584
Each (In a Box of 100)
units
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS Stock No. 665-9908
Mfr. Part No.09691870063
BrandHARTING
MYR43.65
Each
units
Female - - - - - Pneumatic - - - - - - -
RS Stock No. 141-0370
Mfr. Part No.09670003676
BrandHARTING
MYR11.70
Each
units
Female Copper Alloy - - 0.33mm² 18 → 22 AWG Pin 0.82mm² 22AWG D-Sub - 18AWG - Crimp
RS Stock No. 693-1082
Mfr. Part No.09692817421
BrandHARTING
MYR10.51
Each
units
Male Copper Alloy Gold - - 14 → 12 AWG Power - - - - - 20A Solder
RS Stock No. 692-7838
Mfr. Part No.09670003672
BrandHARTING
MYR12.828
Each (In a Pack of 5)
units
Female - - - - 22 → 18 AWG Signal - - - - - - Crimp
RS Stock No. 693-1092
Mfr. Part No.09691827421
BrandHARTING
MYR14.03
Each
units
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS Stock No. 665-9904
Mfr. Part No.09691870062
BrandHARTING
MYR39.40
Each
units
Female - - - - - Pneumatic - - - - - - -
RS Stock No. 692-7374
Mfr. Part No.09560008277
BrandHARTING
MYR1.111
Each (In a Pack of 50)
units
Female Copper Alloy Gold - - 26 → 24 AWG - - - - - - 2A Crimp
RS Stock No. 741-2839
Mfr. Part No.09670008177
BrandHARTING
MYR1.038
Each (In a Bag of 5)
units
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS Stock No. 741-2841
Mfr. Part No.09670008276
BrandHARTING
MYR1.764
Each (In a Bag of 5)
units
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS Stock No. 139-3674
Mfr. Part No.09670007168
BrandHARTING
MYR0.788
Each (On a Reel of 500)
units
Male Copper Alloy - ≤10MΩ 0.09mm² 24 → 28 AWG Pin 0.25mm² 28AWG D-Sub - 24AWG 6.5A Crimp