Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 184-6199
Mfr. Part No.CDE-9S(05)
BrandHirose
MYR15.562
Each (In a Tray of 63)
units
9 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.97 x 12.55mm 30.81mm 12.55mm 20.97mm
RS Stock No. 184-6443
Mfr. Part No.CDA-15S(05)
BrandHirose
MYR20.92
Each
units
15 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.97 x 12.55mm 39.14mm 12.55mm 20.97mm
RS Stock No. 184-6457
Mfr. Part No.CDB-25P(05)
BrandHirose
MYR15.425
Each (In a Pack of 2)
units
25 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 53.04 x 20.95 x 12.55mm 53.04mm 12.55mm 20.95mm
RS Stock No. 184-6197
Mfr. Part No.CDC-37S(05)
BrandHirose
MYR24.69
Each (In a Tray of 27)
units
37 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 69.32 x 20.97 x 12.55mm 69.32mm 12.55mm 20.97mm
RS Stock No. 184-6198
Mfr. Part No.CDE-9P(05)
BrandHirose
MYR14.967
Each (In a Tray of 63)
units
9 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.95 x 12.55mm 30.81mm 12.55mm 20.95mm
RS Stock No. 184-6195
Mfr. Part No.CDA-15S(05)
BrandHirose
MYR16.202
Each (In a Tray of 45)
units
15 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.97 x 12.55mm 39.14mm 12.55mm 20.97mm
RS Stock No. 184-6495
Mfr. Part No.CDE-9S(05)
BrandHirose
MYR20.11
Each (In a Pack of 3)
units
9 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.97 x 12.55mm 30.81mm 12.55mm 20.97mm
RS Stock No. 184-6480
Mfr. Part No.CDE-9P(05)
BrandHirose
MYR19.333
Each (In a Pack of 3)
units
9 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.95 x 12.55mm 30.81mm 12.55mm 20.95mm
RS Stock No. 184-6194
Mfr. Part No.CDA-15P(05)
BrandHirose
MYR15.562
Each (In a Tray of 45)
units
15 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.95 x 12.55mm 39.14mm 12.55mm 20.95mm
RS Stock No. 184-6196
Mfr. Part No.CDB-25P(05)
BrandHirose
MYR11.941
Each (In a Tray of 36)
units
25 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 53.04 x 20.95 x 12.55mm 53.04mm 12.55mm 20.95mm
RS Stock No. 184-6428
Mfr. Part No.CDA-15P(05)
BrandHirose
MYR20.11
Each (In a Pack of 3)
units
15 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.95 x 12.55mm 39.14mm 12.55mm 20.95mm
RS Stock No. 184-6467
Mfr. Part No.CDC-37S(05)
BrandHirose
MYR31.90
Each
units
37 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 69.32 x 20.97 x 12.55mm 69.32mm 12.55mm 20.97mm