Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 81 - 88 of 88 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS Stock No. 2508830118
Mfr. Part No.1289-ST
BrandKeystone
MYR0.45
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508836059
Mfr. Part No.1262
BrandKeystone
MYR0.73
Each
units
- - - - - - - - - - - - -
RS Stock No. 2509052959
Mfr. Part No.900-SUN-10/02
BrandWECO
MYR5.10
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508829988
Mfr. Part No.1212
BrandKeystone
MYR0.28
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508830089
Mfr. Part No.1287-ST
BrandKeystone
MYR0.40
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508829972
Mfr. Part No.1285
BrandKeystone
MYR0.28
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508830073
Mfr. Part No.1212-ST
BrandKeystone
MYR0.28
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508829837
Mfr. Part No.3534
BrandKeystone
MYR0.62
Each
units
- - - - - - - - - - - - -
Related Products
PIDG insulated Faston 250 flag receptacle receptacle wire ...
Description:
PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide ...
FASTON 250 series quick connect crimp tab terminals ...
Description:
FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each ...
FASTIN FASTON 250 series quick connect crimp tab ...
Description:
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & ...
FASTON 250 series Ultra-Fast fully insulated tab crimp ...
Description:
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon ...