Crimp Terminal Kits

Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.


The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.


How do crimp terminal kits work?


There are broadly three steps to using crimp terminal kits:

  1. Insert the desired terminal into the crimping tool
  2. Insert the wire into the terminal
  3. Squeeze together the handles of the crimping tool to cold weld the terminal onto the wire

Types of crimp terminal


Crimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Type Connector Type Kit Contents Contact Plating Contact Material
RS Stock No. 669-3661
Mfr. Part No.0 376 39
BrandLegrand
MYR1,671.06
Each
units
- - (1) Starfix Crimping Tool, (120) 0.5 mm² Ferrules, (120) 0.75 mm² Ferrules, (200) 2.5 mm² Ferrules, (240) 1 mm² Ferrules, (320) 1.5 mm² Ferrules - -