Crimp Terminal Covers

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS Stock No. 176-5846
Mfr. Part No.EV2-30R-1SB
BrandHirose
MYR76.44
Each
units
Receptacle 38mm² - - 38 mm² - - 79.2mm Black 1 - - - -
RS Stock No. 176-5847
Mfr. Part No.EV2-30P-1PC
BrandHirose
MYR162.55
Each
units
Plug 40mm² 22 Dia. x 1.8mm - 40 mm² - - 53.8mm Black 1 - - 1.8mm 22mm