Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Read more Read less

Filters

Viewing 121 - 140 of 1031 products
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS Stock No. 680-5996
Mfr. Part No.9-160483-5
MYR3.00
Each (In a Pack of 50)
units
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Tab 1.3mm² 22AWG 16AWG 4.8 x 0.8mm Red 20.88mm Tin
RS Stock No. 246-6547
Mfr. Part No.42566-2
MYR0.868
Each (In a Pack of 100)
units
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.51mm - 0.633in Tin
RS Stock No. 245-5238
Mfr. Part No.2-520184-2
MYR0.668
Each (In a Pack of 100)
units
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS Stock No. 170-9412
Mfr. Part No.2-520184-2
MYR561.00
1 Bag of 1000
Bag(s)
Ultra-Fast .250 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS Stock No. 135-4716
Mfr. Part No.42282-2
MYR633.42
1 Bag of 1000
Bag(s)
FASTIN-FASTON .250 - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 20.32mm Tin
RS Stock No. 161-6306
Mfr. Part No.2-520405-2
MYR1,346.40
1 Reel of 2200
Reel(s)
Ultra-Fast Plus .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS Stock No. 164-8482
Mfr. Part No.140805-2
MYR12,080.00
1 Box of 4000
Box(es)
PIDG FASTON .197 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1mm² 22AWG 17AWG 5 x 0.8mm Red - Tin
RS Stock No. 190-3985
Mfr. Part No.160773-3
MYR3,422.10
1 Pack of 5000
Pack(s)
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS Stock No. 683-1507
Mfr. Part No.4-520447-2
MYR1.614
Each (In a Pack of 25)
units
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in Tin
RS Stock No. 173-5266
Mfr. Part No.4-520447-2
MYR918.00
1 Reel of 1500
Reel(s)
Ultra-Fast .250 - Insulated Nylon 66 Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.935in Tin
RS Stock No. 683-1431
Mfr. Part No.2-520405-2
MYR0.906
Each (In a Pack of 25)
units
Ultra-Fast Plus .250 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 0.855in Tin
RS Stock No. 245-1719
Mfr. Part No.42282-2
MYR0.753
Each (In a Pack of 100)
units
FASTIN-FASTON .250 - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 0.8in Tin
RS Stock No. 278-9424
Mfr. Part No.140805-2
MYR480.67
1 Box of 100
Box(es)
PIDG FASTON .197 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1mm² 22AWG 17AWG 5 x 0.8mm Red - Tin
RS Stock No. 669-2790
Mfr. Part No.160773-3
MYR0.961
Each (In a Pack of 100)
units
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS Stock No. 822-1028
Mfr. Part No.19003-0064
BrandMolex
MYR1.428
Each (In a Pack of 100)
units
19003 0064 Insulated Nylon Female - Quick Disconnect Terminal - 26AWG 24AWG 4.75 x 0.51mm Yellow 19.8mm Tin
RS Stock No. 669-2393
Mfr. Part No.6-160432-3
MYR1.132
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 19mm Nickel
RS Stock No. 164-4233
Mfr. Part No.641321-1
MYR982.26
1 Box of 1000
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.1mm² Quick Disconnect Terminal 0.2mm² 26AWG 24AWG 4.75 x 0.51mm Yellow 0.7in Tin
RS Stock No. 161-5290
Mfr. Part No.2-520083-2
MYR1,710.54
1 Reel of 3000
Reel(s)
Ultra-Fast .110 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in Tin
RS Stock No. 173-5242
Mfr. Part No.170038-2
MYR442.00
1 Pack of 1000
Pack(s)
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.51mm - 16.1mm Tin
RS Stock No. 842-236
Mfr. Part No.42599-2
MYR1.255
Each (In a Pack of 100)
units
PIDG FASTON .250 - Insulated PVC Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 22.9mm Tin
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
From TE Connectivity, Duraseal heat shrinkable crimp connectors. ...
Description:
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.). • Red 0.25 - 1.6 mm²• Blue 1.0 - 2.6 mm²• For appropriate ...
RS Pro range of insulated double crimp receptacle ...
Description:
RS Pro range of insulated double crimp receptacle wire terminals made from brass with a copper sleeved barrel. These female wire connectors have nylon or vinyl insulation with a flared design for easy wire insertion. The insulation of these female ...
From RS PRO a high-quality fully insulated crimp ...
Description:
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide ...