Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Read more Read less

Filters

Viewing 101 - 120 of 1009 products
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS Stock No. 164-7963
Mfr. Part No.41772
MYR3,582.75
1 Reel of 12500
Reel(s)
FASTON .250 - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm - 19.05mm Tin
RS Stock No. 239-4256
BrandRS PRO
MYR0.258
Each (In a Pack of 100)
units
- - Insulated Vinyl Female 0.2mm² Receptacle 0.5mm² 26AWG 22AWG 2.8 x 0.8mm Yellow 16mm Tin
RS Stock No. 173-3977
Mfr. Part No.3-350816-2
MYR589.56
1 Bag of 1000
Bag(s)
Ultra-Fast .187 - Insulated Nylon 66 Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.75 x 0.51mm Blue 0.855in Tin
RS Stock No. 822-1006
Mfr. Part No.19002-0016
BrandMolex
MYR1.73
Each (In a Pack of 50)
units
19002 0016 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 2.79 x 0.81mm Red 20.3mm Tin
RS Stock No. 842-236
Mfr. Part No.42599-2
MYR1.397
Each (In a Pack of 100)
units
PIDG FASTON .250 - Insulated PVC Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm Red 22.9mm Tin
RS Stock No. 669-2614
Mfr. Part No.5-160558-2
MYR1.102
Each (In a Pack of 100)
units
FASTIN-FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 19.4mm Tin
RS Stock No. 161-5290
Mfr. Part No.2-520083-2
MYR2,096.10
1 Reel of 3000
Reel(s)
Ultra-Fast .110 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.51mm Red 0.735in Tin
RS Stock No. 719-6117
Mfr. Part No.640905-2
MYR1.663
Each (In a Pack of 50)
units
PIDG FASTON .250 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 0.9in Tin
RS Stock No. 164-4231
Mfr. Part No.640905-2
MYR5,069.40
1 Reel of 3500
Reel(s)
PIDG FASTON .250 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 0.9in Tin
RS Stock No. 624-1190
BrandRS PRO
MYR0.717
Each (In a Pack of 100)
units
- - Insulated Vinyl Female 4mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 24.2mm Tin
RS Stock No. 166-7492
Mfr. Part No.FLVDDF1.25-187A-8(S)(LF)
BrandJST
MYR927.80
1 Box of 1000
Box(es)
FLVDDF - Insulated Vinyl Female 0.25mm² Quick Disconnect Terminal 1.65mm² 22AWG 16AWG 4.75 x 0.8mm Red 19mm -
RS Stock No. 719-6101
Mfr. Part No.641321-1
MYR1.775
Each (In a Pack of 50)
units
PIDG FASTON .187 - Insulated Nylon Female 0.1mm² Quick Disconnect Terminal 0.2mm² 26AWG 24AWG 4.75 x 0.51mm Yellow 0.7in Tin
RS Stock No. 164-4233
Mfr. Part No.641321-1
MYR1,203.60
1 Box of 1000
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.1mm² Quick Disconnect Terminal 0.2mm² 26AWG 24AWG 4.75 x 0.51mm Yellow 0.7in Tin
RS Stock No. 683-1440
Mfr. Part No.3-520406-2
MYR1.443
Each (In a Pack of 25)
units
Ultra-Fast Plus .250 - Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 0.855in Tin
RS Stock No. 170-9410
Mfr. Part No.2-520273-2
MYR860.88
1 Bag of 1000
Bag(s)
Ultra-Fast .110 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 2.79 x 0.8mm Red 0.735in Tin
RS Stock No. 170-9429
Mfr. Part No.640907-1
MYR1.856
Each (In a Box of 500)
units
PIDG FASTON .250 - Insulated Nylon Female 3.3mm² Quick Disconnect Terminal 5.26mm² 12AWG 10AWG 6.35 x 0.81mm Yellow 0.012in Tin
RS Stock No. 765-0895
Mfr. Part No.6-160432-3
MYR2,002.00
1 Reel of 7000
Reel(s)
FASTON .250 - Uninsulated - Female 0.5mm² Power Connector 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 19mm Nickel
RS Stock No. 688-1076
Mfr. Part No.FVDDF1.25-110A-5(S)(LF)
BrandJST
MYR0.428
Each (In a Pack of 100)
units
FVDDF - Insulated Vinyl Female 0.25mm² Tab 1.65mm² 22AWG 16AWG 2.79 x 0.5mm Red 17.9mm -
RS Stock No. 712-1555
Mfr. Part No.170038-2
MYR0.687
Each (In a Pack of 50)
units
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.51mm - 16.1mm Tin
New
RS Stock No. 190-3564
Mfr. Part No.6-160432-3
MYR21,141.54
1 Pack of 21000
Pack(s)
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 19mm Nickel
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
From TE Connectivity, Duraseal heat shrinkable crimp connectors. ...
Description:
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.). • Red 0.25 - 1.6 mm²• Blue 1.0 - 2.6 mm²• For appropriate ...
RS Pro range of insulated double crimp receptacle ...
Description:
RS Pro range of insulated double crimp receptacle wire terminals made from brass with a copper sleeved barrel. These female wire connectors have nylon or vinyl insulation with a flared design for easy wire insertion. The insulation of these female ...
From RS PRO a high-quality fully insulated crimp ...
Description:
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide ...