Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Read more Read less

Filters

Viewing 961 - 980 of 1005 products
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
New
RS Stock No. 190-3166
Mfr. Part No.173691-1
MYR2,258.10
1 Pack of 6000
Pack(s)
Positive Lock .187 Mk II - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.81mm - 21.6mm Tin
RS Stock No. 905-3390
Mfr. Part No.1742198-1
MYR0.522
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - - 0.8mm² - 2mm² 18AWG 14AWG 6.35 x 0.81mm Grey - Nickel
RS Stock No. 161-8141
Mfr. Part No.YLNR-04VF
BrandJST
MYR2.408
Each (In a Pack of 10)
units
YLN - Insulated Nylon 66 Female 0.13mm² Crimp Terminal 1.25mm² 26AWG 16AWG - - 13.8mm Tin
RS Stock No. 166-7392
Mfr. Part No.FVDDF5.5-250A(S)(LF)
BrandJST
MYR1.36
Each (In a Box of 500)
units
FVDDF - Insulated Vinyl Female 2.6mm² Tab 6.6mm² 12AWG 10AWG 6.35 x 0.8mm Yellow 24.5mm -
RS Stock No. 168-0543
Mfr. Part No.1544322-1
MYR3,020.00
1 Box of 1000
Box(es)
PRONER .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1mm² 20AWG 17AWG 6.35mm - 21.3mm -
New
RS Stock No. 190-3677
Mfr. Part No.281197-2
MYR37,034.50
1 Pack of 72000
Pack(s)
FASTIN-FASTON .187 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 4.75 x 0.81mm - 15mm Tin
RS Stock No. 669-2380
Mfr. Part No.4-160256-2
MYR0.596
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19mm Nickel
RS Stock No. 388-3202
Mfr. Part No.341002-6
MYR0.99
Each (In a Pack of 100)
units
Positive Lock .250 Mk I - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 22.25mm Tin
RS Stock No. 164-4214
Mfr. Part No.60196-3
MYR303.00
1 Bag of 1000
Bag(s)
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.81mm - 14.99mm Tin
RS Stock No. 680-2146
Mfr. Part No.1544503-2
MYR1.01
Each (In a Pack of 100)
units
FASTON PRONER - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 1mm² 22AWG 17AWG 6.35mm - 22.1mm Tin
RS Stock No. 680-2379
Mfr. Part No.170032-2
MYR0.354
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 2.27mm² 20AWG 14AWG 6.35 x 0.8mm - 19.2mm -
RS Stock No. 837-7119
Mfr. Part No.FDI18-250Q
Brand3M
MYR2.028
Each (In a Pack of 25)
units
FD1 FDI18 Insulated Nylon Female - Disconnect Terminal - 22AWG 18AWG 0.25 x 0.032in Pink 0.87in Tin
RS Stock No. 669-2857
Mfr. Part No.928958-2
MYR1.049
Each (In a Pack of 100)
units
Positive Lock .250 Mk I - Uninsulated - Female 2.5mm² Quick Disconnect Terminal 4mm² 13AWG 11AWG 6.35 x 0.81mm - 22.3mm -
New
RS Stock No. 190-3121
Mfr. Part No.170043-2
MYR3,891.20
1 Pack of 10000
Pack(s)
FASTON .110 - Uninsulated - Female 0.2mm² Quick Disconnect Terminal 0.6mm² 24AWG 20AWG 2.79 x 0.5mm - 15.4mm -
RS Stock No. 135-8531
Mfr. Part No.520971-2
MYR1,582.20
1 Bag of 1800
Bag(s)
Ultra-Pod - Insulated Nylon 66 Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm Natural 22.99mm Tin
RS Stock No. 164-7870
Mfr. Part No.170266-2
MYR1,078.00
1 Bag of 1000
Bag(s)
Positive Lock .250 Mk I - Uninsulated - Female 3mm² Quick Disconnect Terminal 6mm² 12AWG 10AWG 6.35 x 0.81mm - 22.1mm -
RS Stock No. 144-5660
Mfr. Part No.170092-4
MYR0.806
Each (On a Reel of 100)
units
FF - Uninsulated - Female 0.75mm² Quick Disconnect Terminal 2.27mm² 18AWG 14AWG 6.35 x 0.81mm - 20.1mm -
RS Stock No. 669-2361
Mfr. Part No.100495-2
MYR0.736
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 19.1mm Tin
RS Stock No. 669-2591
Mfr. Part No.6-160448-5
MYR0.922
Each (In a Pack of 100)
units
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm Tin
RS Stock No. 718-8090
Mfr. Part No.160780-4
MYR0.587
Each (In a Pack of 50)
units
FASTON .110 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 2.79 x 0.79mm - 14mm Tin
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
From TE Connectivity, Duraseal heat shrinkable crimp connectors. ...
Description:
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.). • Red 0.25 - 1.6 mm²• Blue 1.0 - 2.6 mm²• For appropriate ...
RS Pro range of insulated double crimp receptacle ...
Description:
RS Pro range of insulated double crimp receptacle wire terminals made from brass with a copper sleeved barrel. These female wire connectors have nylon or vinyl insulation with a flared design for easy wire insertion. The insulation of these female ...
From RS PRO a high-quality fully insulated crimp ...
Description:
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide ...