Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Read more Read less

Filters

Viewing 941 - 960 of 1004 products
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS Stock No. 822-1084
Mfr. Part No.19017-0007
BrandMolex
MYR0.777
Each (In a Pack of 100)
units
19017 0007 Insulated PVC Female - Quick Disconnect Terminal - 22AWG 18AWG 4.75 x 0.51mm Red 20.04mm Tin
RS Stock No. 765-0946
Mfr. Part No.4-160256-2
MYR1,695.00
1 Reel of 5000
Reel(s)
FASTON .250 - Uninsulated - Female 1mm² Power Connector 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19mm Nickel
RS Stock No. 164-0962
Mfr. Part No.170327-1
MYR3,096.00
1 Reel of 12000
Reel(s)
Positive Lock .250 Mk II - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 0.9mm² 22AWG 18AWG 6.35 x 0.81mm - 25.8mm Tin
New
RS Stock No. 190-3607
Mfr. Part No.160917-3
MYR2,574.90
1 Pack of 5000
Pack(s)
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm -
New
RS Stock No. 190-3154
Mfr. Part No.170324-2
MYR6,225.90
1 Pack of 8000
Pack(s)
Positive Lock .187 Mk II - Uninsulated - Female 0.2mm² Quick Disconnect Terminal 0.6mm² 24AWG 20AWG 4.75 x 0.51mm - 21.6mm Nickel
RS Stock No. 719-7319
Mfr. Part No.63812-1
MYR0.988
Each (In a Pack of 50)
units
Positive Lock .250 Mk I - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 22.5mm Tin
RS Stock No. 718-8172
Mfr. Part No.160917-2
MYR0.943
Each (In a Pack of 25)
units
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm Tin
New
RS Stock No. 190-3129
Mfr. Part No.170031-1
MYR3,071.60
1 Pack of 6000
Pack(s)
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 2.27mm² 20AWG 14AWG 6.35 x 0.8mm - 21.5mm -
RS Stock No. 782-7363
Mfr. Part No.61048-1
MYR1.372
Each (In a Pack of 100)
units
PIDG FASTON .110 - Insulated Nylon Female 0.3mm² - 0.8mm² 22AWG 18AWG 2.79 x 0.41mm Transparent 0.754in Tin
RS Stock No. 161-5747
Mfr. Part No.1742971-4
MYR0.257
Each (On a Reel of 10000)
units
FASTON .250 - Uninsulated - - - - - 18AWG 14AWG 6.35 x 0.81mm - - Tin
RS Stock No. 719-6874
Mfr. Part No.170151-2
MYR0.672
Each (In a Pack of 100)
units
FASTIN-FASTON .250 - Uninsulated - Male 0.75mm² Quick Disconnect Terminal 2.27mm² 18AWG 14AWG 6.35 x 0.81mm - 30.3mm -
New
RS Stock No. 190-3664
Mfr. Part No.41274-1
MYR3,232.10
1 Pack of 6000
Pack(s)
FASTON .250 - Uninsulated - Female 0.8mm² Quick Disconnect Terminal 2mm² 18AWG 14AWG 6.35 x 0.81mm - 19.18mm Tin
RS Stock No. 164-3277
Mfr. Part No.42067-1
MYR2,540.00
1 Reel of 20000
Reel(s)
FASTON .110 - Uninsulated - Female 0.2mm² Receptacle Contact 0.4mm² 24AWG 22AWG 2.79 x 0.51mm - 0.71in Tin
RS Stock No. 718-8126
Mfr. Part No.170324-2
MYR0.858
Each (In a Pack of 25)
units
Positive Lock .187 Mk II - Uninsulated - Female 0.2mm² Quick Disconnect Terminal 0.6mm² 24AWG 20AWG 4.75 x 0.51mm - 21.6mm Nickel
RS Stock No. 164-8008
Mfr. Part No.737439-2
MYR1,716.00
1 Reel of 6000
Reel(s)
FASTON .250 - Uninsulated - Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 6.35 x 0.81mm - 17.1mm Tin
RS Stock No. 161-5623
Mfr. Part No.62998-2
MYR2,170.00
1 Reel of 5000
Reel(s)
FASTON .250 - Uninsulated - Female - Quick Disconnect Terminal - 10AWG 8AWG 6.35 x 0.81mm - 19.69mm Tin
RS Stock No. 712-1551
Mfr. Part No.170031-1
MYR0.666
Each (In a Pack of 100)
units
FASTON .250 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 2.27mm² 20AWG 14AWG 6.35 x 0.8mm - 21.5mm -
RS Stock No. 718-7971
Mfr. Part No.342368-2
MYR0.654
Each (In a Pack of 50)
units
FASTON .187 - Uninsulated - Female 0.2mm² Quick Disconnect Terminal 0.6mm² 24AWG 20AWG 4.75 x 0.81mm - 12.2mm Tin
RS Stock No. 173-5220
Mfr. Part No.9-160477-2
MYR1,090.00
1 Box of 1000
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 1mm² Quick Disconnect Terminal 2.6mm² 17AWG 13AWG 4.8 x 0.5mm Blue - Tin
New
RS Stock No. 190-3602
Mfr. Part No.160655-4
MYR5,436.50
1 Pack of 10000
Pack(s)
FASTIN-FASTON .110 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 2.79 x 0.79mm - 16.9mm Tin
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
From TE Connectivity, Duraseal heat shrinkable crimp connectors. ...
Description:
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.). • Red 0.25 - 1.6 mm²• Blue 1.0 - 2.6 mm²• For appropriate ...
RS Pro range of insulated double crimp receptacle ...
Description:
RS Pro range of insulated double crimp receptacle wire terminals made from brass with a copper sleeved barrel. These female wire connectors have nylon or vinyl insulation with a flared design for easy wire insertion. The insulation of these female ...
From RS PRO a high-quality fully insulated crimp ...
Description:
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide ...