Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
Read more Read less

Filters

Viewing 21 - 40 of 140 products
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS Stock No. 178-8300
BrandRS PRO
MYR0.402
Each (In a Bag of 100)
units
0.5mm² 0.5 → 0.75 mm², 22 → 18 AWG 0.75mm² 0.5 x 4.75mm Insulated 22AWG 18AWG - Nylon - Brass 21mm Red -
RS Stock No. 178-8378
BrandRS PRO
MYR0.427
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - PC - Brass 22mm Red -
RS Stock No. 178-8303
BrandRS PRO
MYR0.446
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 21mm Blue -
RS Stock No. 178-8324
BrandRS PRO
MYR0.294
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - Nylon - Brass 21.5mm Red -
RS Stock No. 178-8322
BrandRS PRO
MYR0.446
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - PC - Brass 21.5mm Blue -
RS Stock No. 178-8313
BrandRS PRO
MYR0.243
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.5 x 4.75mm Insulated 16AWG 14AWG - Vinyl - Brass 19.3mm Blue -
RS Stock No. 178-8308
BrandRS PRO
MYR0.474
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 23mm Blue -
RS Stock No. 178-8382
BrandRS PRO
MYR0.249
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - Vinyl - Brass 21mm Red -
RS Stock No. 178-8333
BrandRS PRO
MYR0.316
Each (In a Bag of 100)
units
4mm² 12 → 10 AWG, 4 → 6 mm² 6mm² 0.8 x 6.35mm Insulated 12AWG 10AWG - Vinyl - Brass 23.5mm Yellow -
RS Stock No. 178-8290
BrandRS PRO
MYR0.397
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 22mm Blue -
RS Stock No. 178-8372
BrandRS PRO
MYR0.396
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - Nylon - Brass 22mm Red -
RS Stock No. 178-8331
BrandRS PRO
MYR0.22
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.5 x 5.2mm Insulated 16AWG 14AWG - Vinyl - Brass 18.5mm Blue -
RS Stock No. 178-8367
BrandRS PRO
MYR0.435
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 24mm Blue -
RS Stock No. 178-8281
BrandRS PRO
MYR0.389
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.5 x 4.75mm Insulated 16AWG 14AWG - Vinyl - Brass 19.4mm Blue -
RS Stock No. 178-8297
BrandRS PRO
MYR0.578
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG Shrouded Nylon - Brass 23mm Blue -
RS Stock No. 178-8292
BrandRS PRO
MYR0.468
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.5 x 2.8mm Insulated 22AWG 16AWG - PC - Brass 19.5mm Red -
RS Stock No. 178-8329
BrandRS PRO
MYR0.167
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.5 x 2.8mm Insulated 16AWG 14AWG - Vinyl - Brass 18.6mm Blue -
RS Stock No. 178-8325
BrandRS PRO
MYR0.297
Each (In a Bag of 100)
units
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 21.5mm Blue -
RS Stock No. 178-8375
BrandRS PRO
MYR0.633
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG Shrouded Nylon - Brass 24mm Red -
RS Stock No. 178-8293
BrandRS PRO
MYR0.517
Each (In a Bag of 100)
units
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 0.5 x 4.75mm Insulated 22AWG 16AWG - PC - Brass 20.2mm Red -
Related Products
FASTON 250 series Ultra-Fast fully insulated flag receptacle ...
Description:
FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and ...
These female nylon or PVC crimp receptacles are ...
Description:
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes. Terminal cut off locationWire stopNylon 6/6 or PVCStraight mounting angle.
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect ...
Description:
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body ...
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...