Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Colour Current Rating Number of Levels Series Wire Size
New
RS Stock No. 204-7857
Mfr. Part No.3046126
MYR49.338
Each (In a Pack of 50)
units
Black 6.3A 1 UT 10 AWG
New
RS Stock No. 204-7710
Mfr. Part No.3073995
MYR41.123
Each (In a Pack of 50)
units
Black 6.3A 1 UT 10 AWG
Related Products
The Weidmuller ’W’ series fused terminals with standard ...
Description:
The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection. Screw clamp connectionEasy snap-on mountingCurrent Rating 6.3 Amps.
Miniature terminals, designed for mounting on 15 mm ...
Description:
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium. • Moulded in polyamide 6.6 with tin plated ...
Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 ...
Description:
Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the ...
This flexible terminal block enables a fuse connection ...
Description:
This flexible terminal block enables a fuse connection via the top level, a straight feedthrough middle level and, on the KDKS1/PE, an earth connection to the DIN rail by the bottom level. Fuse of 20x5mm or 25x5mm may be fitted. ...