Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS Stock No. 159-6681
Mfr. Part No.0 342 33
BrandLegrand
MYR42.48
Each
units
- 12 - - 50A Screw Down - - - 16 mm² PP - 380 V -40°C
RS Stock No. 704-8504
Mfr. Part No.0 342 53
BrandLegrand
MYR580.01
1 Box of 5
Box(es)
- 12 - - 15A Screw Down - - - 6 mm² PVC - 50 V -40°C
RS Stock No. 159-7016
Mfr. Part No.0 342 30
BrandLegrand
MYR18.33
Each
units
- 12 - - 15A Screw Down - - - 2.5 mm² PP - 380 V -25°C
RS Stock No. 704-8494
Mfr. Part No.0 342 54
BrandLegrand
MYR637.60
1 Box of 5
Box(es)
- 12 - - 25A Screw Down - - - 10 mm² PVC - 50 V -40°C
RS Stock No. 704-8507
Mfr. Part No.0 340 01
BrandLegrand
MYR1,225.22
1 Box of 10
Box(es)
- 12 - 19.5mm - Screw Down - - - 10 mm² - - - -
RS Stock No. 159-6675
Mfr. Part No.0 342 32
BrandLegrand
MYR28.07
Each
units
- 12 - - 32A Screw Down - - - 10 mm² PP - 380 V -25°C
RS Stock No. 200-8618
Mfr. Part No.0 342 65
BrandLegrand
MYR28.26
Each
units
- 12 - - 32A Screw Down - - - 10 mm² PP - - -25°C
RS Stock No. 200-8630
Mfr. Part No.0 342 66
BrandLegrand
MYR42.36
Each
units
- 12 - - 41A Screw Down - - - 16 mm² PP - - -25°C
RS Stock No. 159-7022
Mfr. Part No.0 342 31
BrandLegrand
MYR21.42
Each
units
- 12 - - 25A Screw Down - - - 6 mm² PP - 380 V -25°C
RS Stock No. 200-8602
Mfr. Part No.0 342 64
BrandLegrand
MYR22.61
Each
units
- 12 - - 24A Screw Down - - - 6 mm² PP - - -25°C