Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 2381 - 2386 of 2386 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 2508419109
Mfr. Part No.CGT4N
BrandAltech
MYR10.36
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508426416
Mfr. Part No.CMC2-2
BrandAltech
MYR6.83
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508431985
Mfr. Part No.CMB4/6
BrandAltech
MYR19.04
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508432073
Mfr. Part No.CTS4U-N
BrandAltech
MYR3.02
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508432124
Mfr. Part No.CDL4U
BrandAltech
MYR6.44
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508426309
Mfr. Part No.DDDL4U
BrandAltech
MYR17.92
Each
units
- - - - - - - - - - - - -
Related Products
ABB series of double deck DIN Rail terminals ...
Description:
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size. • Space saving• Feed-through connection• Flexibility to snap onto symmetrical and asymmetrical DIN Rails. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
Earth terminals or ground terminals are versatile because ...
Description:
Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...