Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 138-3483
Mfr. Part No.1561910000
BrandWeidmuller
MYR57.31
Each (In a Pack of 3)
units
2 (Input), 6 (Output) Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Grey +130°C -50°C
RS Stock No. 138-3484
Mfr. Part No.1561920000
BrandWeidmuller
MYR57.323
Each (In a Pack of 3)
units
2 (Input), 6 (Output) Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Blue +130°C -50°C
RS Stock No. 138-3503
Mfr. Part No.1561630000
BrandWeidmuller
MYR84.234
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 12 → 2 AWG Wemid - 202 A, 125 (UR) A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Black +130°C -50°C
RS Stock No. 138-3496
Mfr. Part No.1561120000
BrandWeidmuller
MYR38.664
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 152 A, 90 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Brown +130°C -50°C
RS Stock No. 138-3486
Mfr. Part No.1561930000
BrandWeidmuller
MYR57.323
Each (In a Pack of 3)
units
2 (Input), 6 (Output) Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Green +130°C -50°C
RS Stock No. 138-3490
Mfr. Part No.1562210000
BrandWeidmuller
MYR158.92
1 Pack of 1
Pack(s)
2 (Input), 5 (Output) Screw 10 AWG Wemid - 192 A, 150 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm², 70 mm² 41mm 50.4mm 74.5mm Grey +130°C -50°C
RS Stock No. 138-3501
Mfr. Part No.1561650000
BrandWeidmuller
MYR83.784
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 12 → 2 AWG Wemid - 202 A, 125 (UR) A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Brown +130°C -50°C
RS Stock No. 138-3489
Mfr. Part No.1562220000
BrandWeidmuller
MYR254.31
1 Pack of 1
Pack(s)
3 (Input), 8 (Output) Screw 6 AWG Wemid - 192 A, 200 (UR) A 1 kV ac/dc, 600 V 25 mm², 35 mm², 95 mm² 52.5mm 54.5mm 73mm Grey +130°C -50°C
RS Stock No. 138-3509
Mfr. Part No.1561830000
BrandWeidmuller
MYR113.117
Each (In a Pack of 3)
units
2 (Input), 2 (Output) Screw 8 AWG Wemid - 300 A, 160 (UR) A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Black +130°C -50°C
RS Stock No. 138-3492
Mfr. Part No.1562100000
BrandWeidmuller
MYR296.70
1 Pack of 1
Pack(s)
2 (Input), 9 (Output) Screw 4 AWG Wemid - 250 A, 200 (UR) A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 120 mm² 52.5mm 67mm 94mm Grey +130°C -50°C
RS Stock No. 138-3493
Mfr. Part No.1562090000
BrandWeidmuller
MYR300.92
1 Pack of 1
Pack(s)
2 (Input), 9 (Output) Screw 350 AWG Wemid - 353 A, 310 (UR) A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 185 mm² 52.6mm 67mm 94mm Grey +130°C -50°C
RS Stock No. 138-3506
Mfr. Part No.1561820000
BrandWeidmuller
MYR113.117
Each (In a Pack of 3)
units
2 (Input), 2 (Output) Screw 8 AWG Wemid - 300 A, 160 (UR) A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Brown +130°C -50°C
RS Stock No. 138-3497
Mfr. Part No.1560650000
BrandWeidmuller
MYR38.664
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 152 A, 90 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Green +130°C -50°C
RS Stock No. 138-3505
Mfr. Part No.1561780000
BrandWeidmuller
MYR121.847
Each (In a Pack of 3)
units
2 (Input), 2 (Output) Screw 8 AWG Wemid - 300 A, 160 (UR) A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Blue +130°C -50°C
RS Stock No. 138-3499
Mfr. Part No.1561680000
BrandWeidmuller
MYR83.784
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 12 → 2 AWG Wemid - 202 A, 125 (UR) A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Grey +130°C -50°C
RS Stock No. 138-3504
Mfr. Part No.1561770000
BrandWeidmuller
MYR113.117
Each (In a Pack of 3)
units
2 (Input), 2 (Output) Screw 8 AWG Wemid - 300 A, 160 (UR) A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Grey +130°C -50°C
RS Stock No. 138-3500
Mfr. Part No.1561640000
BrandWeidmuller
MYR83.784
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 12 → 2 AWG Wemid - 202 A, 125 (UR) A 1 kV ac/dc, 600 V 25 mm², 35 mm² 22.2mm 49.3mm 55.4mm Blue +130°C -50°C
RS Stock No. 138-3498
Mfr. Part No.1561100000
BrandWeidmuller
MYR38.664
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 152 A, 90 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Black +130°C -50°C
RS Stock No. 138-3495
Mfr. Part No.1560670000
BrandWeidmuller
MYR38.664
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 152 A, 90 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Blue +130°C -50°C
RS Stock No. 138-3507
Mfr. Part No.1561790000
BrandWeidmuller
MYR113.117
Each (In a Pack of 3)
units
2 (Input), 2 (Output) Screw 8 AWG Wemid - 300 A, 160 (UR) A 1 kV ac/dc, 600 V 50 mm², 70 mm² 32.9mm 53.1mm 63mm Green +130°C -50°C