DIN Rails

DIN Rail is a metal strip rail commonly used for mounting industrial control equipment inside equipment racks and enclosures. There are many types of DIN Rail available many of which conform to European (EN) and international (IEC) standards, in order to match with the control equipment the rail is intended to secure.

Types of DIN Rail
There are four common DIN Rail types:

  • Top Hat (EN 50022) - This 35mm wide rail is also known as TS35 rail. The EN 50022 standard specifies both a 7.5 mm and a 15 mm deep version.
  • Miniature Top Hat (EN 50045) – Also known as TS15 rail, this is a smaller version of the standard Top Hat rail, with 15 mm width and 5.5 mm depth.
  • C Section - Also called a TS-32 rail. The cross-section of C section rail looks like the letter "C", the curved rails feature a symmetrical appearance.
  • G Section (EN 50035) – This rail features a G-shaped cross-section with a curved asymmetrical appearance.

...
Read more Read less

Filters

Viewing 61 - 80 of 88 products
Results per page
Description Price Compatibility Length Width Height DIN Rail Type Material
New
RS Stock No. 187-6464
Mfr. Part No.72003101
BrandSpelsberg
MYR43.08
Each
units
- 250mm 35mm 8mm - Steel
RS Stock No. 648-7548
Mfr. Part No.2896283
MYR67.14
Each
units
- - - - - -
New
RS Stock No. 187-6467
Mfr. Part No.72003401
BrandSpelsberg
MYR56.62
Each
units
- 327mm 35mm 7.5mm - Steel
RS Stock No. 705-5760
Mfr. Part No.0 367 92
BrandLegrand
MYR252.33
1 Box of 5
Box(es)
- 280mm - 7.5mm - Steel
RS Stock No. 705-5751
Mfr. Part No.0 367 91
BrandLegrand
MYR242.41
1 Box of 5
Box(es)
- 180mm - 7.5mm - Steel
RS Stock No. 898-2278
Mfr. Part No.197-107
BrandAltech
MYR13.18
Each
units
Mini Top Hat - - - Slotted -
New
RS Stock No. 187-6465
Mfr. Part No.72003201
BrandSpelsberg
MYR57.85
Each
units
- 350mm 35mm 8mm - Steel
RS Stock No. 898-2326
Mfr. Part No.198-146
BrandAltech
MYR16.34
Each
units
Top Hat - - - - -
RS Stock No. 898-2313
Mfr. Part No.198-110
BrandAltech
MYR14.45
Each
units
Top Hat - - - - -
RS Stock No. 898-2294
Mfr. Part No.197-285
BrandAltech
MYR27.01
Each
units
Mini Top Hat - - - Slotted -
RS Stock No. 803-9542
Mfr. Part No.1201413
MYR3.12
Each
units
- 55.5mm 10mm 50mm - PA
RS Stock No. 803-9564
Mfr. Part No.1201756
MYR365.80
Each
units
Top Hat 2m 35mm 15mm Unslotted Aluminium
RS Stock No. 283-5729
Mfr. Part No.SZ2316000
BrandRittal
MYR26.76
Each (In a Pack of 10)
units
Top Hat 287mm 35mm 7.5mm - -
RS Stock No. 760-9095
Mfr. Part No.10061485
BrandRose
MYR23.84
Each
units
- 160mm 35mm 8mm - Steel
RS Stock No. 827-5381
Mfr. Part No.9400A
MYR610.29
Each
units
Mini Top Hat 1m 35mm 15mm Slotted -
RS Stock No. 188-2207
BrandRS PRO
MYR17.38
Each
units
Top Hat 225mm 35mm 7.5mm - Steel
RS Stock No. 827-5388
Mfr. Part No.9400C1
MYR319.73
Each
units
Mini Top Hat 500mm 35mm 15mm Slotted -
RS Stock No. 803-9539
Mfr. Part No.1201015
MYR71.10
Each
units
G 2m 32mm 15mm Unslotted Steel
RS Stock No. 898-2310
Mfr. Part No.198-107
BrandAltech
MYR14.45
Each
units
Top Hat - - - - -
RS Stock No. 898-2290
Mfr. Part No.197-222
BrandAltech
MYR23.21
Each
units
Mini Top Hat - - - Slotted -
Related Products
Designed for the commoning together of same potential ...
Description:
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each ...
The BN series of terminal blocks are a ...
Description:
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail. Modular constructionUL94-V0 flammability ...
Select insulation housing a) in accordance with DIN ...
Description:
Select insulation housing a) in accordance with DIN 43880 (version 1) b) with Faston type terminals for machine solderingCable fixing: undetachable +/- terminal screws M3.5Housing secured by: snap-on attachment on top-hat rails DIN EN 50 022 or screw fixings M4, ...
MNX Enclosures are light grey (RAL 7035), with ...
Description:
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...