SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 61 - 65 of 65 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 123-6866
Mfr. Part No.SMP-PS-P-GF-ST-TH2
BrandSamtec
MYR35.35
Each
units
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 123-6874
Mfr. Part No.SMP-J-C-GF-RA-CS5
BrandSamtec
MYR108.14
Each
units
Female - Right Angle Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS Stock No. 846-3840
Mfr. Part No.R222M00740W
BrandRadiall
MYR31.66
Each
units
Male - Straight Surface Mount Surface Mount - NPGR - 50Ω - - Slide On - 0 → 6GHz
RS Stock No. 885-9594
Mfr. Part No.127-1711-601
MYR108.056
Each (In a Pack of 25)
units
Male Limited Detent Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS Stock No. 123-6872
Mfr. Part No.SMP-J-C-GF-RA-CA7
BrandSamtec
MYR97.45
Each
units
Female - Right Angle Crimp Cable Mount Standard Gold Flash Flexible 50Ω - - Snap-On - 40GHz
Related Products
This is a straight low PIM 7/16 plug ...
Description:
This is a straight low PIM 7/16 plug to plug adapter. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection. Impedance: ...
a range of RF coaxial cable assemblies with ...
Description:
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.
A range of 50 OHM between series SMA ...
Description:
A range of 50 OHM between series SMA to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to N type RF coax adapter connectors are available in a variety of configurations ...
50 Ohm MCX RF coax professional grade straight ...
Description:
50 Ohm MCX RF coax professional grade straight crimp plug with PTFE dielectric hex crimp coaxial cable connection and gold plated brass body. This 50 Ohm MCX RF coax professional grade straight crimp plug is suitable for the following coaxial ...