SMB Connectors

Filters

Viewing 61 - 80 of 218 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 759-5255
Mfr. Part No.73100-0207
BrandMolex
MYR9.14
Each
units
Female Straight Solder Through Hole Subminiature Gold - 50Ω - - - - - Gold
RS Stock No. 124-9335
Mfr. Part No.81.1524.201
BrandIMS
MYR42.60
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - - Gold
RS Stock No. 821-9047
Mfr. Part No.414002-3
MYR45.13
Each
units
Male Right Angle Crimp Cable Mount Standard Nickel BELDEN 9221, RG161/U, RG174/U, RG179 A/U, RG179 B/U, RG179/U, RG187 A/U, RG187/U, RG188 A/U, RG188/U, RG316/U 50Ω - Quick Connect - - 0 → 4GHz Gold
RS Stock No. 122-2185
Mfr. Part No.171475
MYR14.76
Each
units
Female Straight Crimp Cable Mount Subminiature Gold RG174 A/U, RG188 A/U, RG316/U 50Ω Yes Snap-On - - DC to 4GHz Gold
RS Stock No. 906-0720
Mfr. Part No.080-0040
BrandYuetsu
MYR20.76
Each
units
Female Straight Solder Through Hole Standard Nickel - 50Ω - - - - 0 → 4GHz Gold
RS Stock No. 144-0921
Mfr. Part No.142138
BrandAmphenol
MYR11.91
Each
units
Female Straight Solder Through Hole Standard Gold Coaxial 50Ω - Push-On -65°C +165°C 4GHz Gold
RS Stock No. 494-4342
Mfr. Part No.PX0414/0M50
BrandBulgin
MYR129.24
Each
units
Female - Pre-Wired Panel Mount Standard - Coaxial - - - -20 °C +80 °C - Gold
RS Stock No. 885-9853
Mfr. Part No.131-3403-101
MYR47.29
Each
units
Female Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-161/U, RG-174/U, RG-179/U, RG-187/U, RG-188/U, RG-316/U 50Ω - Quick Connect - - 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 886-1125
Mfr. Part No.131-3701-271
MYR14.592
Each (In a Pack of 25)
units
Female Straight Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 50Ω - Quick Connect - - 0 → 4GHz Gold
RS Stock No. 295-5621
Mfr. Part No.R114239000W
BrandRadiall
MYR53.07
Each
units
Female Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 885-9627
Mfr. Part No.131-1404-116
MYR23.64
Each (In a Pack of 250)
units
Male Right Angle Crimp Cable Mount - Nickel over Copper RG-179 DS, RG-187 DS, RG-188 DS, RG-188/U DS, RG-316/U DS 50Ω - Quick Connect - - 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 713-0969
Mfr. Part No.415504-4
MYR9.58
Each
units
Female Straight Solder Through Hole - Gold - 75Ω - - - - - Gold
RS Stock No. 295-5485
Mfr. Part No.R114003000W
BrandRadiall
MYR56.04
Each
units
Male Straight Clamp Cable Mount - Gold RG178, RG196 50Ω - - -55 °C +100 °C 0 → 4GHz Gold over Nickel
RS Stock No. 165-0411
Mfr. Part No.1310851-1
MYR19.678
Each (In a Box of 250)
units
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C - Gold
RS Stock No. 885-9639
Mfr. Part No.131-8701-206
MYR14.93
Each (In a Pack of 25)
units
Female Straight Solder PCB Mount Miniature Nickel over Copper - 75Ω - Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 886-1092
Mfr. Part No.131-1403-016
MYR32.43
Each
units
Male Straight Crimp Cable Mount - Nickel RG-161/U, RG174, RG179, RG187, RG188, RG316 50Ω Yes Quick Connect - - 0 → 4GHz Gold
RS Stock No. 713-1094
Mfr. Part No.414026-2
MYR35.30
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 4GHz Gold
RS Stock No. 885-9651
Mfr. Part No.131-1701-376
MYR34.11
Each
units
Female Right Angle - PCB Mount - Nickel over Copper - 50Ω - Quick Connect - - 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 821-8997
Mfr. Part No.413990-3
MYR24.21
Each
units
Male Straight Solder Through Hole Standard Nickel - 50Ω - Quick Connect - - 0 → 4GHz Gold over Nickel
RS Stock No. 713-1117
Mfr. Part No.413985-3
MYR27.69
Each
units
Male Straight Crimp Cable Mount - Nickel RG174, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and ...
Description:
From Samtec, a series of 75 Ω SMB cable mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMB plugs feature a snap-on coupling providing a secure and reliable connection. The sub miniature design ...
The SMB interface features a snap-on coupling mechanism ...
Description:
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with ...