SMB Connectors

Filters

Viewing 41 - 60 of 218 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 163-9372
Mfr. Part No.1-1337604-0
MYR20.198
Each (In a Box of 50)
units
Female Straight Solder Surface Mount Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS Stock No. 295-5693
Mfr. Part No.R114554000W
BrandRadiall
MYR46.01
Each
units
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 193-8833
Mfr. Part No.J01160A0021
MYR39.66
Each
units
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 4GHz -
RS Stock No. 885-9982
Mfr. Part No.131-8303-401
MYR77.23
Each
units
Female Straight Crimp Cable Mount Miniature Gold over Nickel over Copper RG179/U, RG187/U 75Ω Yes Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 494-4308
Mfr. Part No.PX0416/1M00
BrandBulgin
MYR109.82
Each
units
Male - Pre-Wired Cable Mount - - RG174 - - - -20 °C +80 °C - Gold
RS Stock No. 512-0165
Mfr. Part No.1-1337604-0
MYR24.25
Each
units
Female Straight Solder Surface Mount Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS Stock No. 295-5665
Mfr. Part No.R114426000W
BrandRadiall
MYR21.56
Each
units
Male Straight Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 4GHz Gold over Nickel
RS Stock No. 122-2191
Mfr. Part No.59K214-303L5
MYR17.26
Each
units
Female Right Angle Crimp, Solder Cable Mount, Flange Mount Subminiature Gold RG316 50Ω Yes Snap-On - - DC to 4GHz Gold
RS Stock No. 886-1128
Mfr. Part No.131-3701-261
MYR12.602
Each (In a Pack of 25)
units
Female Straight Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 50Ω - Quick Connect - - 0 → 4GHz Gold
RS Stock No. 420-5344
Mfr. Part No.1-1337475-0
MYR29.94
Each
units
Male Straight Crimp Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS Stock No. 295-5722
Mfr. Part No.R114670000W
BrandRadiall
MYR59.40
Each
units
Female Right Angle Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 295-5491
Mfr. Part No.R114163000W
BrandRadiall
MYR76.35
Each
units
Male Right Angle Clamp Cable Mount - Gold RG178, RG196 50Ω - - -55 °C +100 °C 0 → 4GHz Gold over Nickel
RS Stock No. 161-5402
Mfr. Part No.J01161A0661
MYR23.24
Each (In a Bag of 5)
units
Female Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy
RS Stock No. 184-6167
Mfr. Part No.HRM-200-2S-C(40)
BrandHirose
MYR29.90
Each (In a Bag of 20)
units
Male Straight Solder - Miniature Gold - 50Ω - - -30°C +85°C 12.4GHz Gold
RS Stock No. 494-4342
Mfr. Part No.PX0414/0M50
BrandBulgin
MYR129.24
Each
units
Female - Pre-Wired Panel Mount Standard - Coaxial - - - -20 °C +80 °C - Gold
RS Stock No. 123-6876
Mfr. Part No.SMB7H-P-C-H-RA-CA3
BrandSamtec
MYR36.37
Each
units
Male Right Angle Crimp Cable Mount Standard Gold Flash, Nickel Microwave 75Ω - Push-In - - 0 → 4GHz Gold
RS Stock No. 164-8107
Mfr. Part No.228215-1
MYR183.531
Each (In a Box of 100)
units
Female Straight Crimp Cable Mount Subminiature Nickel - 50Ω - - - - - -
RS Stock No. 885-7542
Mfr. Part No.131-8404-001
MYR30.31
Each (In a Pack of 250)
units
Male Straight Crimp Cable Mount Miniature Gold over Nickel RG-179 DS, RG-187 DS, RG-188 DS, RG-316 DS 75Ω Yes Quick Connect - - 0 → 2GHz Gold
RS Stock No. 906-0711
Mfr. Part No.080-0050
BrandYuetsu
MYR27.93
Each
units
Female Right Angle Solder Through Hole Standard Nickel - 50Ω - - - - 0 → 4GHz Gold
RS Stock No. 112-2959
Mfr. Part No.111412221
BrandIMS
MYR74.79
Each
units
Female Straight Solder Panel Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - - Gold
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and ...
Description:
From Samtec, a series of 75 Ω SMB cable mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMB plugs feature a snap-on coupling providing a secure and reliable connection. The sub miniature design ...
The SMB interface features a snap-on coupling mechanism ...
Description:
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with ...