RF Attenuators

RF attenuators act as resistors and are used to reduce the level of a signal within radio frequency applications and RF circuits. They have many benefits, including protecting a circuit stage from receiving a current that's too high. RF attenuators can also improve impedance match, ensuring power transfer from source to load is optimised. 


Types of RF attenuators

RF attenuators come in three types:

  • Fixed RF attenuators provide an unchanging value where specific attenuation levels are needed.
  • Switched RF attenuators are made up of switches that allow varying levels of attenuation.
  • Variable RF attenuators are used when it's necessary to continuously change the level of a signal.

Choosing the right RF attenuators

To select the right RF attenuator a number of specifications need to be considered, such as attenuation, frequency and impedance. Attenuation is measured in decibels (dB) and depending on the type of attenuation you need this will either be fixed or within a range. RF attenuators are designed for devices with a certain impedance and it's important to match the impedance of the attenuator to the circuit where it will be used.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Interface Type Attenuation Body Orientation Impedance Operating Frequency Body Plating Cable Type Contact Plating Contact Material Low Power Connector Type Gender A Gender B
RS Stock No. 716-5088
Mfr. Part No.6601_SMA-50-1/199_NE
MYR320.76
Each
units
SMA Plug to Socket 1dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 716-5110
Mfr. Part No.6602_SMA-50-2/199_NE
MYR319.67
Each
units
SMA Plug to Socket 2dB - 50Ω DC to 6GHz - - - - Yes SMA - -
RS Stock No. 494-799
Mfr. Part No.6830.19.A
MYR442.26
Each
units
SMA Plug to Socket 30dB - 50Ω DC → 18GHz - - - - Yes - - -
RS Stock No. 494-824
Mfr. Part No.6810.19.A
MYR549.65
Each
units
SMA Plug to Socket 10dB - 50Ω DC → 18GHz - - - - Yes - - -
RS Stock No. 716-5090
Mfr. Part No.6630_SMA-50-2/199_NE
MYR242.73
Each
units
SMA Plug to Socket 30dB - 50Ω DC to 6GHz - - - - Yes SMA - -
RS Stock No. 716-5075
Mfr. Part No.6630_SMA-50-1/199_NE
MYR329.03
Each
units
SMA Plug to Socket 30dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 716-5123
Mfr. Part No.6830.17.A
MYR500.28
Each
units
N Plug to N Socket 1 dB, 30 dB - 50Ω 12.4GHz - - - - Yes N - -
RS Stock No. 716-5132
Mfr. Part No.6830.17.B
MYR958.86
Each
units
N Plug to N Socket 1.5 dB, 30 dB - 50Ω 18GHz - - - - Yes N - -
RS Stock No. 716-5101
Mfr. Part No.6820.17.B
MYR637.16
Each
units
N Plug to N Socket 1 dB, 20 dB - 50Ω 18GHz - - - - Yes N - -
RS Stock No. 494-913
Mfr. Part No.6803.19.A
MYR812.34
Each
units
SMA Plug to Socket 3dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 716-5078
Mfr. Part No.6806.17.A
MYR408.17
Each
units
N Plug to N Socket 0.5 dB, 6 dB - 50Ω 12.4GHz - - - - Yes N - -
RS Stock No. 716-5104
Mfr. Part No.6830.01.A
MYR401.85
Each
units
BNC Plug to BNC Socket 1 dB, 30 dB - 50Ω 4GHz - - - - Yes BNC - -
RS Stock No. 494-834
Mfr. Part No.6806.19.A
MYR584.42
Each
units
SMA Plug to Socket 6dB - 50Ω DC → 18GHz - - - - Yes - - -
RS Stock No. 494-830
Mfr. Part No.6820.19.A
MYR664.13
Each
units
SMA Plug to Socket 20dB - 50Ω DC → 18GHz - - - - Yes - - -
RS Stock No. 494-868
Mfr. Part No.6806_N-50-1/1--_NE
MYR307.40
Each
units
N Plug to N Socket 6dB Straight 50Ω 6GHz - - Brass, Gold Beryllium Copper, Brass Yes N Plug Socket
RS Stock No. 716-5081
Mfr. Part No.6606_SMA-50-2/199_NE
MYR319.67
Each
units
SMA Plug to Socket 6dB - 50Ω DC to 6GHz - - - - Yes SMA - -
RS Stock No. 716-5066
Mfr. Part No.6620_SMA-50-1/199_NE
MYR345.99
Each
units
SMA Plug to Socket 20dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 716-5107
Mfr. Part No.6601_SMA-50-2/199_NE
MYR319.67
Each
units
SMA Plug to Socket 1dB - 50Ω DC to 6GHz - - - - Yes SMA - -
RS Stock No. 716-5062
Mfr. Part No.6606_SMA-50-1/199_NE
MYR384.77
Each
units
SMA Plug to Socket 6dB - 50Ω DC to 18GHz - - - - Yes SMA - -
RS Stock No. 494-802
Mfr. Part No.6806.17.B
MYR1,118.48
Each
units
N Plug to N Socket 0.8 dB, 6 dB - 50Ω 18GHz - - - - Yes N - -