QMA Connectors

A QMA connector is a coaxial radio frequency connector, which operates in the multi-megahertz range. QMA connectors maintain the shielding barrier in electrical applications. The interface or communication link happens via snap lock mechanisms.

QMA connectors offer easier, faster and safer coupling operations resulting in significant time savings during system production. The snap lock function of a QMA connector makes it easier to mate and de-mate connections, and allows for connector coupling in tight spaces. The packaging density is higher than in SubMiniature version A (SMA connectors) because no torque spanner is necessary when fastening the coupling nut.

What are QMA connectors used for?

QMA connectors are used in outdoor applications such as wireless communications, transmission systems, portable radio systems, air traffic control, and assemblies for mobile radio base stations. They have a high vibration and impact tolerance and can also be used in defence and the industrial sector.

Types of QMA connectors

Standard QMA connectors include:

  • Cable connectors, which are used for flexible as well as semi-rigid cables
  • Panel connectors with straight flange, bulkhead, screw-in or press-count receptacles
  • Printed circuit board connectors, which offer through-hole and surface-mount technology for antenna applications

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS Stock No. 612-7151
Mfr. Part No.24_QMA-50-2-3/133_NE
MYR48.31
Each
units
Female Straight Solder Panel Mount - White Bronze RG316/U 50Ω - 0 → 11GHz Gold over Enickel Bronze
RS Stock No. 612-7016
Mfr. Part No.11_QMA-50-2-2/133_NE
MYR37.65
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7044
Mfr. Part No.11_QMA-50-3-1/133_NE
MYR35.04
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG400/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7101
Mfr. Part No.16_QMA-50-3-2/133_NE
MYR46.10
Each
units
Male Right Angle Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7050
Mfr. Part No.16_QMA-50-2-1/133_NE
MYR35.82
Each
units
Male Right Angle Crimp Cable Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7072
Mfr. Part No.16_QMA-50-2-2/133_NE
MYR43.64
Each
units
Male Right Angle Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7117
Mfr. Part No.24_QMA-50-2-1/111_NE
MYR36.66
Each
units
Female Straight Solder Panel Mount - Gold Sucoform 86 50Ω - 0 → 11GHz Gold Bronze
RS Stock No. 612-7066
Mfr. Part No.11_QMA-50-3-2/133_NE
MYR39.85
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7139
Mfr. Part No.24_QMA-50-2-2/133_NE
MYR54.12
Each
units
Female Straight Crimp Panel Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Bronze
RS Stock No. 612-7000
Mfr. Part No.11_QMA-50-2-1/133_NE
MYR35.64
Each
units
Male Straight Crimp Cable Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Brass