N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Read more Read less

Filters

Viewing 21 - 40 of 264 products
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS Stock No. 170-6992
BrandRS PRO
MYR100.73
Each
units
Male - Flange Mount Solder Straight 50Ω Yes Threaded 11GHz -65°C Standard Bronze +165°C Gold
RS Stock No. 170-6987
BrandRS PRO
MYR148.24
Each
units
Male - Cable Mount Solder Right Angle 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 170-6980
BrandRS PRO
MYR125.53
Each
units
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω Yes Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 170-6988
BrandRS PRO
MYR80.57
Each
units
Female, Male - Bulkhead Solder Straight 50Ω Yes Threaded 11GHz -65°C Standard Bronze +165°C Gold
RS Stock No. 170-6977
BrandRS PRO
MYR137.98
Each
units
Male - Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Silver
RS Stock No. 170-6975
BrandRS PRO
MYR117.15
Each
units
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 170-6984
BrandRS PRO
MYR72.19
Each
units
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 170-6979
BrandRS PRO
MYR105.36
Each
units
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 170-6981
BrandRS PRO
MYR303.74
Each
units
Male - Cable Mount Solder Right Angle 50Ω - - 3GHz -40°C Standard Bronze +85°C Silver
RS Stock No. 170-6982
BrandRS PRO
MYR97.31
Each
units
Male Belden 9913, LMR 400 Cable Mount Solder Straight 50Ω - Threaded 11GHz -40°C Standard Bronze +85°C Gold
RS Stock No. 713-0984
Mfr. Part No.1057290-1
MYR111.44
Each
units
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Nickel +165 °C Gold
RS Stock No. 295-6630
Mfr. Part No.R161022000W
BrandRadiall
MYR87.18
Each
units
Male RG11, RG144, RG165, RG213, RG214, RG216, RG393 Cable Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - - +155 °C Gold, Silver
RS Stock No. 177-1674
Mfr. Part No.J01020A0113
MYR37.25
Each
units
Male RG223/U, RG400/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 295-6854
Mfr. Part No.R161322000W
BrandRadiall
MYR166.95
Each
units
Female RG179, RG187, RG188, RG316 Panel Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 472-9890
Mfr. Part No.1-1337416-0
MYR47.40
Each
units
Male RG141 A/U, RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 164-8456
Mfr. Part No.1-1337416-0
MYR45.88
Each (In a Bag of 50)
units
Male RG141 A/U, RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 394-1623
Mfr. Part No.1-1337410-0
MYR32.59
Each
units
Male RG213/U, RG8 A/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 295-6719
Mfr. Part No.R161088000W
BrandRadiall
MYR71.23
Each
units
Male RG214, RG225 Cable Mount Crimp Straight 50Ω - - 0 11GHz -55 °C - Bronze over Silver +155 °C Gold, Silver
RS Stock No. 886-0396
Mfr. Part No.26-8015
MYR18.56
Each
units
Female, Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS Stock No. 135-5012
Mfr. Part No.1-1478420-0
MYR43.894
Each (In a Bag of 25)
units
Male RG213/U, RG8 A/U Cable Mount Solder Straight 50Ω - - 0 11GHz - - Silver - Silver
Related Products
50 Ohm N series RF coaxial crimp plug ...
Description:
50 Ohm N series RF coaxial crimp plug connector with a teflon dielectric, a nickel plated body and gold plated centre contact. This 50 Ohm N series RF coax plug connector is suitable for use with RG58 C/U and RG ...
50 Ohm N series right angle RF coaxial ...
Description:
50 Ohm N series right angle RF coaxial cable plug connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series straight RF coax cable clamp plugs have a PTFE dielectric, nickel plated body, gold plated centre ...
50 Ohm N series RF coaxial cable jack ...
Description:
50 Ohm N series RF coaxial cable jack connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series RF coax female cable jacks have a PTFE dielectric, nickel plated body, gold plated centre contact and are ...
Description:
A range of 50 Ohm type N RF straight and right angled coaxial plugs with hex crimp cable terminations, nickel plated brass bodies, PTFE dielectric and gold plated brass contact. Stock numbers 680-7434 and 680-7466 are for use with RG-8 ...