N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS Stock No. 886-0396
Mfr. Part No.26-8015
MYR18.17
Each
units
Female, Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS Stock No. 886-0437
Mfr. Part No.27-8250
MYR12.41
Each
units
Female, Male - - - Straight 50Ω - Quick Connect 0 → 4GHz - - Nickel - Gold
RS Stock No. 885-8829
Mfr. Part No.CPN8/110
MYR16.95
Each
units
Male RG8 Cable Mount Crimp Straight 50Ω - Threaded 0 → 11GHz - - Nickel - Gold, Nickel
RS Stock No. 886-0374
Mfr. Part No.26-8000
MYR19.34
Each
units
Male RG11, RG213, RG214, RG8 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 11GHz - - Nickel - Nickel
RS Stock No. 886-0386
Mfr. Part No.26-8009
MYR22.74
Each
units
Male - - - Straight 50Ω - Quick Connect - - - Nickel - Gold
RS Stock No. 885-9415
Mfr. Part No.138-4694-001
MYR126.02
Each
units
Male RG402 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 18GHz - - Gold over Nickel over Copper - Gold over Nickel over Copper
RS Stock No. 885-9459
Mfr. Part No.138-4403-107
MYR134.053
Each (In a Pack of 250)
units
Male RG161, RG-161/U, RG174, RG188, RG316 Cable Mount Crimp Right Angle 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9437
Mfr. Part No.138-4404-007
MYR110.987
Each (In a Pack of 250)
units
Male RG-188 DS, RG-316 DS Cable Mount Crimp Straight 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9497
Mfr. Part No.138-4701-407
MYR100.006
Each (In a Pack of 250)
units
Female - Bulkhead Mount Solder Straight 50Ω Yes Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9504
Mfr. Part No.138-4901-407
MYR166.406
Each (In a Pack of 250)
units
Female - - - Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9471
Mfr. Part No.138-4593-401
MYR106.381
Each (In a Pack of 250)
units
Female RG405 Cable Mount Solder Straight 50Ω Yes Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9481
Mfr. Part No.138-4304-407
MYR161.395
Each (In a Pack of 250)
units
Female RG-188 DS, RG316, RG-316 DS Cable Mount Crimp Straight 50Ω Yes Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9434
Mfr. Part No.138-4403-007
MYR112.608
Each (In a Pack of 250)
units
Male RG161, RG174, RG188, RG316 Cable Mount Crimp Straight 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9412
Mfr. Part No.138-4693-001
MYR130.811
Each (In a Pack of 250)
units
Male RG405 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 18GHz - - Gold over Nickel over Copper - Gold over Nickel over Copper
RS Stock No. 885-9500
Mfr. Part No.138-4901-807
MYR145.403
Each (In a Pack of 250)
units
Female - - - Straight 50Ω - Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9513
Mfr. Part No.138-4901-817
MYR194.411
Each (In a Pack of 250)
units
Male - - - Straight 50Ω - Quick Connect 0 → 18GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 886-0399
Mfr. Part No.26-8012
MYR31.80
Each
units
Female, Male - - - Right Angle 50Ω - Quick Connect - - - Nickel - Gold
RS Stock No. 885-9456
Mfr. Part No.138-4449-007
MYR101.33
Each
units
Male Belden 9913, LMR 400 Cable Mount Crimp Straight 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9465
Mfr. Part No.138-4408-107
MYR198.39
Each (In a Pack of 250)
units
Male RG142, RG223, RG400, RG55, RG-55/U Cable Mount Crimp Right Angle 50Ω - Quick Connect 0 → 11GHz - - Tri-Alloy (Copper/Tin/Zinc) - Gold over Nickel over Copper
RS Stock No. 885-9428
Mfr. Part No.138-4693-011
MYR85.814
Each (In a Pack of 250)
units
Male RG405 Cable Mount Solder Straight 50Ω - Quick Connect 0 → 18GHz - - Gold over Nickel over Copper - Gold over Nickel over Copper