N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS Stock No. 295-6630
Mfr. Part No.R161022000W
BrandRadiall
MYR82.76
Each
units
Male RG11, RG144, RG165, RG213, RG214, RG216, RG393 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - - +155 °C Gold, Silver
RS Stock No. 295-6854
Mfr. Part No.R161322000W
BrandRadiall
MYR166.95
Each
units
Female RG179, RG187, RG188, RG316 Panel Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6719
Mfr. Part No.R161088000W
BrandRadiall
MYR46.53
Each
units
Male RG214, RG225 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze over Silver +155 °C Gold, Silver
RS Stock No. 295-6618
Mfr. Part No.R161006000W
BrandRadiall
MYR73.89
Each
units
Male RG141, RG142, RG223, RG400, RG58 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - - +155 °C Gold, Silver
RS Stock No. 295-6898
Mfr. Part No.R161404000W
BrandRadiall
MYR36.83
Each
units
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6696
Mfr. Part No.R161075000W
BrandRadiall
MYR71.08
Each
units
Male RG165, RG213 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 289-014
Mfr. Part No.R161010000
BrandRadiall
MYR46.50
Each
units
Male RG58, RG141, RG142, RG223, RG400 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz - - - - Gold
RS Stock No. 170-2456
Mfr. Part No.R161010000
BrandRadiall
MYR44.87
Each (In a Box of 50)
units
Male RG141, RG142, RG223, RG400, RG58 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz - - - - Gold
RS Stock No. 332-7263
Mfr. Part No.R161570000W
BrandRadiall
MYR32.97
Each
units
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 332-7241
Mfr. Part No.R161282000W
BrandRadiall
MYR82.61
Each
units
Female RG58, RG141 Panel Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6860
Mfr. Part No.R161325000W
BrandRadiall
MYR85.12
Each
units
Female RG141, RG142, RG223, RG400, RG58 Panel Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6602
Mfr. Part No.R161004000W
BrandRadiall
MYR90.30
Each
units
Male RG179, RG187, RG188, RG316 Cable Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze over Silver +155 °C Gold over Nickel
RS Stock No. 295-6646
Mfr. Part No.R162012000W
BrandRadiall
MYR101.88
Each
units
Male RG59, RG62 Cable Mount Clamp Straight 75Ω - - 0 → 1.5GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6797
Mfr. Part No.R162217000W
BrandRadiall
MYR188.82
Each
units
Female RG11, RG144, RG216 Cable Mount Clamp Straight 75Ω - - 0 → 1.5GHz -55 °C - Brass +155 °C Gold over Nickel
RS Stock No. 295-6725
Mfr. Part No.R161082000W
BrandRadiall
MYR50.34
Each
units
Male RG58, RG141 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6876
Mfr. Part No.R161332000W
BrandRadiall
MYR135.99
Each
units
Female RG11, RG144, RG165, RG213, RG214, RG216, RG393 Panel Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6810
Mfr. Part No.R161252000
BrandRadiall
MYR78.53
Each
units
Female RG179, RG187, RG188, RG316 Panel Mount Clamp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6652
Mfr. Part No.R162017000W
BrandRadiall
MYR70.92
Each
units
Male RG144, RG216 Cable Mount Clamp Straight 75Ω - - 0 → 1.5GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 332-7162
Mfr. Part No.R161182000W
BrandRadiall
MYR73.58
Each
units
Male RG58, RG141 Cable Mount Crimp Right Angle 50Ω - - 0 → 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6731
Mfr. Part No.R161083000W
BrandRadiall
MYR50.35
Each
units
Male RG141, RG142, RG223, RG400, RG58 Cable Mount Crimp Straight 50Ω - - 0 → 11GHz -55 °C - Bronze over Silver +155 °C Gold, Silver