MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 280-9433
Mfr. Part No.R213082007W
BrandRadiall
MYR29.03
Each
units
Male Straight Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5036
Mfr. Part No.R113082000W
BrandRadiall
MYR20.74
Each
units
Male Straight Crimp Cable Mount - Gold over Nickel RG174, RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5042
Mfr. Part No.R113182000W
BrandRadiall
MYR23.11
Each
units
Male Right Angle Crimp Cable Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 307-1077
Mfr. Part No.R113310000W
BrandRadiall
MYR58.74
Each
units
Female Straight Crimp Panel Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9449
Mfr. Part No.R213182007W
BrandRadiall
MYR42.03
Each
units
Male Right Angle Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 307-1011
Mfr. Part No.R113053000
BrandRadiall
MYR14.73
Each
units
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS Stock No. 307-1128
Mfr. Part No.R113553000W
BrandRadiall
MYR19.40
Each
units
Female Straight - Panel Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5115
Mfr. Part No.R113426000W
BrandRadiall
MYR11.04
Each
units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - Slide On -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9455
Mfr. Part No.R213238007W
BrandRadiall
MYR117.66
Each
units
Female Straight Crimp Panel Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9461
Mfr. Part No.R213426000W
BrandRadiall
MYR28.26
Each
units
Female Straight Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5058
Mfr. Part No.R113081000W
BrandRadiall
MYR26.00
Each
units
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5086
Mfr. Part No.R113240000W
BrandRadiall
MYR34.07
Each
units
Female Straight Crimp Cable Mount - Gold over Nickel RG174, RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9506
Mfr. Part No.R213664800W
BrandRadiall
MYR54.35
Each
units
Female Right Angle Solder Surface Mount - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5143
Mfr. Part No.R113424000W
BrandRadiall
MYR9.41
Each
units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5137
Mfr. Part No.R113665000W
BrandRadiall
MYR14.54
Each
units
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 170-2486
Mfr. Part No.R113053000
BrandRadiall
MYR15.21
Each (In a Box of 100)
units
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9499
Mfr. Part No.R213424800W
BrandRadiall
MYR31.62
Each
units
Female Straight Solder Surface Mount - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5159
Mfr. Part No.R113664000W
BrandRadiall
MYR17.05
Each
units
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 245-5070
Mfr. Part No.R113181000W
BrandRadiall
MYR23.95
Each
units
Male Right Angle Crimp Cable Mount - Gold over Nickel RG178 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9483
Mfr. Part No.R213665000W
BrandRadiall
MYR36.47
Each
units
Female Right Angle Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel