Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 295-7374
Mfr. Part No.R191720000
BrandRadiall
MYR274.50
Each
units
- Type N 7/16 Male Female 50Ω Straight 0 → 7.5GHz - Silver over Copper 41mm Bronze over Silver - Beryllium Copper
RS Stock No. 295-6416
Mfr. Part No.R125703000
BrandRadiall
MYR82.33
Each
units
- SMA SMA Male Male 50Ω Straight 0 → 18GHz - Gold over Nickel 20.8mm Gold over Nickel - Brass
RS Stock No. 170-2466
Mfr. Part No.R125703000
BrandRadiall
MYR64.50
Each (In a Box of 100)
units
- SMA SMA Male Male 50Ω Straight 0 → 18GHz - Gold over Nickel 20.8mm Gold over Nickel - Brass
RS Stock No. 295-7009
Mfr. Part No.R161715000W
BrandRadiall
MYR92.01
Each
units
Type N Socket to Type N Socket Type N Type N Female Female 50Ω Straight 0 → 11GHz - Gold 37.5mm - Coaxial Beryllium Copper
RS Stock No. 295-7144
Mfr. Part No.R191215000
BrandRadiall
MYR120.90
Each
units
- SMB BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 27mm Nickel - Beryllium Copper
RS Stock No. 295-6450
Mfr. Part No.R125705000
BrandRadiall
MYR63.97
Each
units
- SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 785-7755
Mfr. Part No.R191422000
BrandRadiall
MYR105.16
Each
units
N Socket to BNC Socket BNC N Female Female 50Ω Straight 4GHz - Silver over Copper 44mm - - Beryllium Copper
RS Stock No. 170-2468
Mfr. Part No.R125705000
BrandRadiall
MYR50.51
Each (In a Box of 100)
units
- SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 295-6438
Mfr. Part No.R125704000
BrandRadiall
MYR101.72
Each
units
- SMA SMA Male Female 50Ω Straight 0 → 18GHz - Gold over Nickel 17.5mm Gold over Nickel - Beryllium Copper
RS Stock No. 170-2480
Mfr. Part No.R141710000
BrandRadiall
MYR44.99
Each (In a Box of 100)
units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS Stock No. 295-8002
Mfr. Part No.R141710000
BrandRadiall
MYR51.49
Each
units
- BNC BNC Socket Socket 50Ω Straight 0 → 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS Stock No. 295-8428
Mfr. Part No.R143704000
BrandRadiall
MYR57.10
Each
units
- TNC TNC Female Female 50Ω Straight 0 → 11GHz - Gold over Nickel 32.5mm Nickel - Beryllium Copper
RS Stock No. 295-7380
Mfr. Part No.R191722000
BrandRadiall
MYR234.75
Each
units
- Type N 7/16 Female Male 50Ω Straight 0 → 7.5GHz - Silver over Copper 36.2mm Bronze over Silver - Beryllium Copper
RS Stock No. 295-7166
Mfr. Part No.R191212000
BrandRadiall
MYR150.26
Each
units
- SMB BNC Male Female 50Ω Straight 0 → 4GHz - Gold over Nickel 25mm Nickel - Beryllium Copper
RS Stock No. 295-7302
Mfr. Part No.R191424000
BrandRadiall
MYR111.00
Each
units
- BNC Type N Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 34.6mm Nickel - Beryllium Copper
RS Stock No. 295-8030
Mfr. Part No.R141780000
BrandRadiall
MYR69.09
Each
units
- BNC BNC Male Female 50Ω Tee 0 → 4GHz - Gold 33.5mm Nickel - Beryllium Copper, Brass
RS Stock No. 295-8412
Mfr. Part No.R143703000
BrandRadiall
MYR124.76
Each
units
- TNC TNC Male Male 50Ω Straight 0 → 11GHz - Gold over Nickel 30.3mm Nickel - Brass
RS Stock No. 170-2471
Mfr. Part No.R125780000
BrandRadiall
MYR145.97
Each (In a Box of 100)
units
- SMA SMA Male Female 50Ω Tee 0 → 18GHz - Gold over Nickel 18mm Gold over Nickel - Brass
RS Stock No. 342-7458
Mfr. Part No.R142780000W
BrandRadiall
MYR91.70
Each
units
- BNC BNC Male Female 75Ω Tee 0 → 1.5GHz - Gold over Nickel 33.3mm Nickel - Beryllium Copper, Brass
RS Stock No. 295-7986
Mfr. Part No.R141703000
BrandRadiall
MYR62.17
Each
units
- BNC BNC Plug Plug 50Ω Straight 0 → 4GHz - Gold 32mm Nickel - Brass