Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 111 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 494-755
Mfr. Part No.33_MMCX-SMA-50-1/111_UE
MYR248.83
Each
units
- MMCX SMA Male Female 50Ω Straight 6GHz Normal Gold - Gold - Beryllium Copper
RS Stock No. 716-4766
Mfr. Part No.31_N-716-50-1/---_UE
MYR432.39
Each
units
N Socket to 7/16 Socket N 7/16 Female Female 50Ω Straight 7.5GHz Normal Gold, Silver, White Bronze 40.5mm - - Beryllium Copper, Brass, Bronze
RS Stock No. 494-767
Mfr. Part No.33_SMA-N-Q50-4/1-3_NE
MYR257.95
Each
units
- SMA N Male Female 50Ω Straight 18GHz Normal Gold over Enickel - White Bronze - Beryllium Copper
RS Stock No. 716-4757
Mfr. Part No.33_N-716-50-1/---_UE
MYR465.32
Each
units
- N 7/16 Male Female 50Ω Straight 7.5GHz Normal Gold, Silver, White Bronze - White Bronze - Brass, Bronze
RS Stock No. 716-4971
Mfr. Part No.33_N-PC24-50-1/199_UE
MYR735.18
Each
units
- N PC2.4 Male Female 50Ω Straight 18GHz Normal Gold 35.2mm - - Beryllium Copper
RS Stock No. 494-856
Mfr. Part No.33_MCX-SMA-50-1/111_UE
MYR386.06
Each
units
- MCX SMA Male Female 50Ω Straight 6GHz Normal Gold - Gold - Brass
RS Stock No. 494-789
Mfr. Part No.31_SMA-50-0-100/111_NE
MYR293.31
Each
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 18GHz - Gold over Nickel - - - Beryllium Copper
RS Stock No. 716-4738
Mfr. Part No.33_N-BNC-50-1/133_UE
MYR185.86
Each
units
- N BNC Male Female 50Ω Straight 4GHz Normal Gold 35.7mm White Bronze - Beryllium Copper
RS Stock No. 112-128
Mfr. Part No.33_BNC-N-Q50-4/133_NE
MYR346.70
Each
units
- BNC N Male Female 50Ω Straight 11GHz Normal Gold - - - Beryllium Copper
RS Stock No. 716-4732
Mfr. Part No.33_716-N-50-1/---_UE
MYR531.33
Each
units
7/16 Plug to N Socket 7/16 N Male Female 50Ω Straight 7.5GHz Normal Gold, Silver, White Bronze 41.5mm - - Brass, Copper Nickel Alloy
RS Stock No. 716-4791
Mfr. Part No.37_N-50-0-1/133_NE
MYR199.18
Each
units
- N N Female Female 50Ω Straight 11GHz Normal Gold over Nickel 38mm White Bronze - Beryllium Copper
RS Stock No. 716-4877
Mfr. Part No.34_N-50-0-51/193_NE
MYR504.79
Each
units
- N N Female Female 50Ω Straight 18GHz Normal Gold over Nickel 44.5mm - - Beryllium Copper
RS Stock No. 716-4741
Mfr. Part No.31_N-SMA-50-1/1--_UE
MYR230.04
Each
units
- N SMA Female Female 50Ω Straight 12.4GHz Normal Gold 28.9mm Gold - Beryllium Copper
RS Stock No. 716-4814
Mfr. Part No.34_SMA-50-0-1/111_NE
MYR184.35
Each
units
- SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 22.2mm Gold over Nickel - Beryllium Copper
RS Stock No. 716-4817
Mfr. Part No.53_716-50-0-1/003_-E
MYR616.16
Each
units
- 7/16 7/16 Male Female 50Ω Right Angle 7.5GHz Normal Silver 54mm White Bronze - Brass, Bronze
RS Stock No. 741-7183
Mfr. Part No.33_PC7-N-50-6/1-_NE
MYR1,808.79
Each
units
PC 7 Plug to N Socket PC 7 N Male Female 50Ω Straight 11GHz - Gold, Gold over Enickel 52.4mm - - Beryllium Copper, Brass, Stainless Steel
RS Stock No. 494-852
Mfr. Part No.33_SMA-MCX-50-1/111_NE
MYR296.68
Each
units
- SMA MCX Male Female 50Ω Straight - Normal Gold 24.1mm Gold - Beryllium Copper
RS Stock No. 716-4934
Mfr. Part No.31_PC35-QMA-50-1/199_NE
MYR575.97
Each
units
- PC3.5 QMA Female Female 50Ω Straight 18GHz Normal Gold over Enickel 26.44mm - - Beryllium Copper
RS Stock No. 716-4744
Mfr. Part No.31_SMA-50-0-1/111_NE
MYR98.57
Each
units
- SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel - Gold over Nickel - Beryllium Copper
RS Stock No. 716-4940
Mfr. Part No.33_SMA-50-0-100/111_NE
MYR302.58
Each
units
- SMA SMA Male Female 50Ω Straight 26.5GHz Normal Gold over Nickel 27.2mm Gold over Nickel - Beryllium Copper