Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 5 of 5 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 787-1751
    Mfr. Part No.09120084751
    BrandHARTING
    MYR323.82
    Each
    units
    16A Socket 5P 600 V Surface Mount IP65, IP67 Black Female Straight Crimp Han Power T 0.14 → 2.5mm² +125°C -40°C
    RS Stock No. 787-1727
    Mfr. Part No.09120084801
    BrandHARTING
    MYR341.37
    Each
    units
    25A Socket 8P+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 2.5 → 4mm² +80°C -25°C
    RS Stock No. 787-1739
    Mfr. Part No.09120084802
    BrandHARTING
    MYR538.54
    Each
    units
    25A Socket 2x8+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 2.5 → 4mm² +80°C -25°C
    RS Stock No. 787-1736
    Mfr. Part No.09120084811
    BrandHARTING
    MYR359.24
    Each
    units
    25A Socket 8P+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 4 → 6mm² +80°C -25°C
    RS Stock No. 787-1720
    Mfr. Part No.09120084806
    BrandHARTING
    MYR326.10
    Each
    units
    10A Socket 6P+E 600 V Surface Mount IP65 Black Female Straight IDC Han Power S 4 → 6mm² +80°C -25°C