Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 1059 products
    Results per page
    Description Price Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Colour IP Rating Gender Body Orientation Termination Method Series Cable CSA Minimum Operating Temperature Maximum Operating Temperature
    RS Stock No. 464-6183
    Mfr. Part No.248
    BrandMennekes
    MYR31.52
    Each
    units
    16A 2P+E Plug 230 V Cable Mount Blue IP44 Male Straight Screw Down AM-TOP 1 → 2.5mm² -25°C +55°C
    RS Stock No. 464-6262
    Mfr. Part No.510
    BrandMennekes
    MYR45.21
    Each
    units
    16A 2P+E Socket 230 V Cable Mount Blue IP44 Female Straight Screw Down AM-TOP 1 → 2.5mm² -25°C +55°C
    RS Stock No. 236-0023
    Mfr. Part No.3853
    BrandMennekes
    MYR198.93
    Each
    units
    32A 3P+N+E Plug 415 V Cable Mount Red IP67 Male Straight Screw Down PowerTOP 2.5 → 6mm² -25°C +55°C
    RS Stock No. 464-6228
    Mfr. Part No.260
    BrandMennekes
    MYR114.37
    Each
    units
    32A 2P+E Plug 230 V Cable Mount Blue IP44 Male Straight Screw Down AM-TOP 2.5 → 6mm² -25°C +55°C
    RS Stock No. 464-6240
    Mfr. Part No.4
    BrandMennekes
    MYR119.91
    Each
    units
    32A 3P+N+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down AM-TOP 2.5 → 6mm² -25°C +55°C
    RS Stock No. 679-6928
    Mfr. Part No.3381RS
    BrandMennekes
    MYR928.18
    Each
    units
    125A 3P+N+E Plug 415 V Cable Mount Red IP67 Male Straight - PowerTOP Plus - -25°C +40°C
    RS Stock No. 236-0332
    Mfr. Part No.3970
    BrandMennekes
    MYR113.56
    Each
    units
    32A 3P+E Socket 415 V Cable Mount Red IP44 Female Straight Screw Down PowerTOP 2.5 → 6mm² -25°C +55°C
    RS Stock No. 749-1958
    Mfr. Part No.2CMA193434R1000 - 232BU6
    BrandABB
    MYR159.89
    Each
    units
    32A 2P+E Socket 230 V Panel Mount Blue IP44 Male Straight Screw Down Tough & Safe - - +65°C
    RS Stock No. 490-560
    Mfr. Part No.1557
    BrandMennekes
    MYR111.40
    Each
    units
    32A 3P+N+E Socket 415 V Wall Mount Red IP44 Female 20 ° Screw Down - - - -
    RS Stock No. 754-1088
    Mfr. Part No.NPS-1-R-T4
    BrandITT Cannon
    MYR288.54
    Each
    units
    400A 1P Plug 1 kV ac Panel Mount Red IP2X, IP67 Male Straight Solder Veam Powerlock - -30°C +125°C
    RS Stock No. 811-0704
    Mfr. Part No.GHG 5127506R0001
    BrandCEAG
    MYR702.73
    Each
    units
    32A 3P+N+E Plug 415 V Cable Mount Black IP54, IP66 Male Straight Crimp GHG - -20°C +40°C
    RS Stock No. 190-3023
    Mfr. Part No.0 520 82
    BrandLegrand
    MYR67.56
    Each
    units
    16A - Socket 200 250 V Cable Mount Blue - - - - - - - -
    RS Stock No. 431-6163
    Mfr. Part No.662A
    BrandMennekes
    MYR153.78
    Each
    units
    16A 3P Plug 20 → 25 V Cable Mount Purple IP44 Male Straight Screw Down - 4 → 10mm² - -
    RS Stock No. 187-1588
    Mfr. Part No.629A
    BrandMennekes
    MYR93.65
    Each
    units
    16A 2P Plug 20 → 25 V Cable Mount Purple IP44 Male Straight Screw Down - 4 → 10mm² - -
    RS Stock No. 491-434
    Mfr. Part No.332
    BrandMennekes
    MYR88.95
    Each
    units
    16A 2P+E Plug 230 V Wall Mount Blue IP44 Male Right Angle Screw Down - - -25°C +55°C
    RS Stock No. 464-1403
    Mfr. Part No.101
    BrandMennekes
    MYR76.85
    Each
    units
    16A 2P+E Socket 230 V Wall Mount Blue IP44 Female Right Angle Screw Down - - - -
    RS Stock No. 492-5846
    Mfr. Part No.278
    BrandMennekes
    MYR126.55
    Each
    units
    16A 2P+E Plug 230 V Cable Mount Blue IP67 Male Straight Screw Down AM-TOP 1 → 2.5mm² - -
    RS Stock No. 490-526
    Mfr. Part No.1421
    BrandMennekes
    MYR131.40
    Each
    units
    32A 2P+E Socket 230 V Wall Mount Blue IP44 Female Right Angle Screw Down - - - -
    RS Stock No. 679-6895
    Mfr. Part No.3325
    BrandMennekes
    MYR323.59
    Each
    units
    63A 3P+N+E Plug 415 V Cable Mount Red IP67 Male Straight - PowerTOP Plus - -25°C +40°C
    RS Stock No. 236-0180
    Mfr. Part No.3796
    BrandMennekes
    MYR93.23
    Each
    units
    16A 2P+E Plug 230 V Cable Mount Blue IP67 Male Straight Screw Down PowerTOP 1 → 2.5mm² -25°C +55°C
    Related Products
    A versatile series of socket outlets for when ...
    Description:
    A versatile series of socket outlets for when safety and reliability are a priority, these RS Brand pre-wired combination units are RCD protected.Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available ...
    ABB Easy and Safe range of plugs available ...
    Description:
    ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete ...
    From Mennekes, the AM-TOP series of IP44 CEE ...
    Description:
    From Mennekes, the AM-TOP series of IP44 CEE industrial cable mount connectors are robust, reliable and easy to connect. Constructed from a toughened Amaplast plastic, these splash proof power connectors feature an easy open and closing hinged lid protecting the ...
    Plugs and sockets conforming to the latest requirements ...
    Description:
    Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical ...