Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filters

Viewing 21 - 40 of 123 products
Results per page
Description Price Pole Format Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length Width Plug/Socket
RS Stock No. 125-4385
BrandRS PRO
MYR773.87
Each
units
2P+E Blue IP44 230 V 16A Straight - 136 x 166 x 486mm 6h Plastic 486mm 136mm 166mm Socket
RS Stock No. 125-4434
BrandRS PRO
MYR793.31
Each
units
3P+N+E Red IP44 400 V 32A Straight - 136 x 132 x 125mm 6h Thermoplastic Rubber 125mm 136mm 132mm Socket
RS Stock No. 760-8910
BrandRS PRO
MYR1,210.84
Each
units
2P+E Blue IP67 200 → 250 V 63A Vertical - 610 x 136 x 211mm 6h - 211mm 610mm 136mm Socket
RS Stock No. 125-4388
BrandRS PRO
MYR997.24
Each
units
2P+E Yellow IP44 110 V 32A Straight - 136 x 199 x 513mm 4h Plastic 513mm 136mm 199mm Socket
RS Stock No. 410-044
BrandRS PRO
MYR741.59
Each
units
3P+E Red IP67 415 V 16A Straight - 350 x 106 x 152mm 6h Polymer 152mm 350mm 106mm Socket
RS Stock No. 125-4375
BrandRS PRO
MYR1,426.36
Each
units
3P+N+E Red IP44 415 V 32A Straight - 106 x 135 x 266mm 6h Plastic 266mm 106mm 135mm Socket
RS Stock No. 125-4429
BrandRS PRO
MYR573.70
Each
units
3P+E Red IP44 415 V 16A Straight - 136 x 120 x 125mm 6h Thermoplastic Rubber 125mm 136mm 120mm Socket
RS Stock No. 410-016
BrandRS PRO
MYR2,022.37
Each
units
3PN+E Red IP67 415 V 63A Straight - 610 x 136 x 211mm 6h Polymer 211mm 610mm 136mm Socket
RS Stock No. 125-4390
BrandRS PRO
MYR3,384.01
Each
units
3P+E Red IP44 400 V 32A Straight - 136 x 199 x 513mm 6h Plastic 513mm 136mm 199mm Socket
RS Stock No. 410-139
BrandRS PRO
MYR310.40
Each
units
3PN+E Red IP66, IP67 415 V 16A Horizontal - 136 x 125 x 230mm 6h Polymer 230mm 136mm 125mm Socket
RS Stock No. 125-4371
BrandRS PRO
MYR1,179.23
Each
units
3P+N+E Red IP44 415 V 16A Straight - 106 x 136 x 255mm 6h Plastic 255mm 106mm 136mm Socket
RS Stock No. 410-145
BrandRS PRO
MYR293.30
Each
units
2P+E Blue IP66, IP67 250 V 16A Right Angle - 136 x 125 x 202mm 6h Polymer 202mm 136mm 125mm Socket
RS Stock No. 125-4428
BrandRS PRO
MYR541.48
Each
units
2P+E Blue IP44 250 V 16A Straight - 136 x 119 x 125mm 6h Thermoplastic Rubber 125mm 136mm 119mm Socket
RS Stock No. 125-4374
BrandRS PRO
MYR1,329.54
Each
units
3P+E Red IP44 415 V 32A Straight - 106 x 136 x 266mm 6h Plastic 266mm 106mm 136mm Socket
RS Stock No. 125-4368
BrandRS PRO
MYR831.86
Each
units
2P+E Yellow IP44 130 V 16A Straight - 106 x 126.4 x 257mm 4h Plastic 257mm 106mm 126.4mm Socket
RS Stock No. 125-4427
BrandRS PRO
MYR541.48
Each
units
2P+E Yellow IP44 130 V 16A Straight - 136 x 119 x 125mm 4h Thermoplastic Rubber 125mm 136mm 119mm Socket
RS Stock No. 367-4070
Mfr. Part No.5605A
BrandMENNEKES
MYR1,071.64
Each
units
3P+E Red IP67 400 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm 118mm Socket
RS Stock No. 184-4261
Mfr. Part No.7012A
BrandMENNEKES
MYR1,075.95
Each
units
2P+E Blue IP67 230 V 16A Straight - 252 x 118 x 144mm 6h Thermoplastic 144mm 252mm 118mm Socket
RS Stock No. 847-281
Mfr. Part No.5692A
BrandMENNEKES
MYR5,223.85
Each
units
3PN+E Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm 260mm Socket
RS Stock No. 465-851
Mfr. Part No.5793A
BrandMENNEKES
MYR840.76
Each
units
2P+E Blue IP67 230 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm 118mm Socket
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...