Power Element Bushes

Filters

Viewing 81 - 100 of 156 products
Results per page
Description Price Series Number of Pins Current Rating Termination Type Thread Size Contact Material Terminal Type Body Orientation Contact Plating
RS Stock No. 122-4966
Mfr. Part No.7461099
MYR30.17
Each
units
REDCUBE 25 250A Press Fit M8 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1866
Mfr. Part No.7461099
MYR20.665
Each (In a Box of 100)
units
REDCUBE 25 250A Press Fit M8 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1870
Mfr. Part No.7461103
MYR24.72
Each (In a Box of 250)
units
REDCUBE 8 160A Press Fit M5 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 176-9967
Mfr. Part No.7466205R
MYR13.70
Each
units
WP-SMBU - 70A SMT M5 Brass Bush Terminal Vertical Tin
RS Stock No. 122-4980
Mfr. Part No.7461068
MYR78.32
Each
units
REDCUBE 25 250A Press Fit M8 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-3415
Mfr. Part No.7466203R
MYR9.81
Each (On a Reel of 500)
units
REDCUBE - 50A Press Fit M3 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 122-4974
Mfr. Part No.7461104
MYR58.32
Each
units
REDCUBE 8 160A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 141-8498
Mfr. Part No.7466300R
MYR13,674.92
1 Reel of 1600
Reel(s)
REDCUBE - 50A SMT - Brass Screw Terminal Right Angle Tin
RS Stock No. 141-8489
Mfr. Part No.74650173R
MYR13.506
Each (On a Reel of 450)
units
REDCUBE 4 50A - M3 Brass Screw Terminal Vertical Tin
RS Stock No. 917-5320
Mfr. Part No.225678
BrandERNI
MYR19.88
Each (In a Pack of 5)
units
- 25 250A Press Fit M6 - Shank Terminal Vertical Tin
RS Stock No. 122-4955
Mfr. Part No.7461058
MYR78.32
Each
units
REDCUBE 12 320A Press Fit M10 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4979
Mfr. Part No.7461067
MYR74.26
Each
units
REDCUBE 16 180A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4989
Mfr. Part No.7461001
MYR7.25
Each
units
REDCUBE 9 130A Press Fit M5 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 176-9939
Mfr. Part No.74651175R
MYR28.78
Each
units
WP-THRSH 4 50A Solder M5 Brass Shank Terminal Vertical Tin
RS Stock No. 122-4985
Mfr. Part No.7461114
MYR54.25
Each
units
REDCUBE 25 250A Press Fit M6 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4976
Mfr. Part No.7461107
MYR106.47
Each
units
REDCUBE 10 240A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1868
Mfr. Part No.7461101
MYR20.665
Each (In a Box of 350)
units
REDCUBE 6 100A Press Fit M3 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4977
Mfr. Part No.7461108
MYR74.26
Each
units
REDCUBE 10 240A Press Fit M8 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4959
Mfr. Part No.7461086
MYR22.15
Each
units
REDCUBE 12 175A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1864
Mfr. Part No.7461097
MYR12.425
Each (In a Box of 200)
units
REDCUBE 16 240A Press Fit M6 Copper Zinc Alloy Screw Terminal Vertical Tin
Related Products
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with ...
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...