Power Element Bushes

Filters

Viewing 61 - 80 of 156 products
Results per page
Description Price Series Number of Pins Current Rating Termination Type Thread Size Contact Material Terminal Type Body Orientation Contact Plating
RS Stock No. 122-5145
Mfr. Part No.7466113R
MYR15.32
Each
units
REDCUBE - 50A Press Fit M3 Copper Zinc Alloy Shank Terminal Vertical Tin
RS Stock No. 142-4044
Mfr. Part No.7466300R
MYR14.77
Each
units
REDCUBE - 50A SMT - Brass Screw Terminal Right Angle Tin
RS Stock No. 142-4083
Mfr. Part No.7466310R
MYR20.12
Each
units
REDCUBE 2 50A SMT - Brass Screw Terminal Right Angle Tin
RS Stock No. 122-4981
Mfr. Part No.7461110
MYR38.20
Each
units
REDCUBE 9 130A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 177-0017
Mfr. Part No.74651195R
MYR31.24
Each
units
WP-THRSH 9 85A Solder M5 Brass Shank Terminal Vertical Tin
RS Stock No. 163-1854
Mfr. Part No.7461067
MYR50.879
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4951
Mfr. Part No.7460305
MYR13.08
Each
units
REDCUBE 8 160A Press Fit M5 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-5148
Mfr. Part No.7466214R
MYR28.32
Each
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Shank Terminal Horizontal Tin
RS Stock No. 163-1846
Mfr. Part No.7460719
MYR24.72
Each (In a Box of 100)
units
REDCUBE 25 250A Press Fit M8 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 141-8488
Mfr. Part No.74650094R
MYR13.506
Each (On a Reel of 600)
units
REDCUBE 8 85A - M4 Brass Screw Terminal Vertical Tin
RS Stock No. 122-4975
Mfr. Part No.7461106
MYR74.26
Each
units
REDCUBE 10 240A Press Fit M6 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-3410
Mfr. Part No.7466004R
MYR9.81
Each (On a Reel of 500)
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 122-4964
Mfr. Part No.7461095
MYR18.19
Each
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 176-9860
Mfr. Part No.7466205R
MYR9.494
Each (On a Reel of 500)
units
WP-SMBU - 70A SMT M5 Brass Bush Terminal Vertical Tin
RS Stock No. 163-1861
Mfr. Part No.7461094
MYR15.172
Each (In a Box of 500)
units
REDCUBE 9 130A Press Fit M3 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-3414
Mfr. Part No.7466114R
MYR9.81
Each (On a Reel of 500)
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Shank Terminal Vertical Tin
RS Stock No. 176-9939
Mfr. Part No.74651175R
MYR28.78
Each
units
WP-THRSH 4 50A Solder M5 Brass Shank Terminal Vertical Tin
RS Stock No. 122-4972
Mfr. Part No.7461102
MYR74.26
Each
units
REDCUBE 8 160A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 917-5320
Mfr. Part No.225678
BrandERNI
MYR19.88
Each (In a Pack of 5)
units
- 25 250A Press Fit M6 - Shank Terminal Vertical Tin
RS Stock No. 122-4952
Mfr. Part No.7460307
MYR11.79
Each
units
REDCUBE 8 160A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
Related Products
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with ...
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...