Power Element Bushes

Filters

Viewing 21 - 40 of 156 products
Results per page
Description Price Series Number of Pins Current Rating Termination Type Thread Size Contact Material Terminal Type Body Orientation Contact Plating
RS Stock No. 163-1876
Mfr. Part No.7461111
MYR24.72
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1843
Mfr. Part No.7460305
MYR9.94
Each (In a Box of 250)
units
REDCUBE 8 160A Press Fit M5 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4975
Mfr. Part No.7461106
MYR74.26
Each
units
REDCUBE 10 240A Press Fit M6 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 141-8490
Mfr. Part No.74650174R
MYR13.506
Each (On a Reel of 450)
units
REDCUBE 4 50A - M4 Brass Screw Terminal Vertical Tin
RS Stock No. 163-1844
Mfr. Part No.7460307
MYR9.94
Each (In a Box of 250)
units
REDCUBE 8 160A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-5139
Mfr. Part No.7466003R
MYR15.32
Each
units
REDCUBE - 50A Press Fit M3 Copper Zinc Alloy Bush Terminal Vertical Tin
RS Stock No. 122-4964
Mfr. Part No.7461095
MYR18.19
Each
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 122-4961
Mfr. Part No.7461148
MYR58.32
Each
units
REDCUBE 8 130A Press Fit M2.5 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1858
Mfr. Part No.7461086
MYR15.172
Each (In a Box of 250)
units
REDCUBE 12 175A Press Fit M4 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 163-1878
Mfr. Part No.7461113
MYR50.879
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 122-4987
Mfr. Part No.7461117
MYR106.47
Each
units
REDCUBE 36 340A Press Fit M10 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1874
Mfr. Part No.7461108
MYR50.879
Each (In a Box of 100)
units
REDCUBE 10 240A Press Fit M8 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 176-9860
Mfr. Part No.7466205R
MYR9.494
Each (On a Reel of 500)
units
WP-SMBU - 70A SMT M5 Brass Bush Terminal Vertical Tin
RS Stock No. 122-4982
Mfr. Part No.7461111
MYR31.74
Each
units
REDCUBE 16 180A Press Fit M4 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 163-1849
Mfr. Part No.7461061
MYR54.513
Each (In a Box of 60)
units
REDCUBE 36 340A Press Fit M10 Copper Zinc Alloy Screw Terminal Vertical Tin
RS Stock No. 177-0017
Mfr. Part No.74651195R
MYR31.24
Each
units
WP-THRSH 9 85A Solder M5 Brass Shank Terminal Vertical Tin
RS Stock No. 917-5349
Mfr. Part No.225683
BrandERNI
MYR12.54
Each (In a Pack of 5)
units
- 16 160A Press Fit M5 - Bush Terminal Vertical Tin
RS Stock No. 163-1877
Mfr. Part No.7461112
MYR24.72
Each (In a Box of 250)
units
REDCUBE 16 180A Press Fit M5 Copper Zinc Alloy Screw Terminal Right Angle Tin
RS Stock No. 172-5352
Mfr. Part No.7466214R
MYR9.81
Each (On a Reel of 500)
units
REDCUBE - 50A Press Fit M4 Copper Zinc Alloy Shank Terminal Horizontal Tin
RS Stock No. 163-1869
Mfr. Part No.7461102
MYR50.879
Each (In a Box of 250)
units
REDCUBE 8 160A Press Fit - Copper Zinc Alloy Screw Terminal Right Angle Tin
Related Products
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with ...
REDCUBE PCB through hole mount power screw terminals ...
Description:
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening ...
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...