PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 170-2714
Mfr. Part No.TMM-4-L-10-1
BrandAmphenol
MYR2.147
Each (In a Bag of 700)
units
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1268
Mfr. Part No.TMM-4-L-06-1
BrandAmphenol
MYR1.632
Each (In a Pack of 5)
units
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1265
Mfr. Part No.TMM-4-L-10-1
BrandAmphenol
MYR2.426
Each (In a Pack of 5)
units
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 162-0555
Mfr. Part No.TMM-4-L-06-1
BrandAmphenol
MYR1.27
Each (In a Bag of 700)
units
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1154
Mfr. Part No.TMM-4-0-14-1
BrandAmphenol
MYR2.642
Each (In a Pack of 5)
units
14 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 172-8725
Mfr. Part No.TMM-4-0-18-1
BrandAmphenol
MYR3.049
Each (In a Pack of 700)
units
18 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 170-2715
Mfr. Part No.TMM-6-L-10-1
BrandAmphenol
MYR2.18
Each (In a Bag of 800)
units
10 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 162-0559
Mfr. Part No.TMM-4-0-10-1
BrandAmphenol
MYR1.469
Each (In a Bag of 700)
units
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1167
Mfr. Part No.TMM-4-0-18-1
BrandAmphenol
MYR2.656
Each (In a Pack of 5)
units
18 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 162-0544
Mfr. Part No.TMM-6-L-16-1
BrandAmphenol
MYR1.79
Each (In a Bag of 800)
units
16 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 162-0518
Mfr. Part No.TMM-4-0-06-1
BrandAmphenol
MYR1.27
Each (In a Bag of 700)
units
6 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 170-2711
Mfr. Part No.TMM-4-0-04-1
BrandAmphenol
MYR1.424
Each (In a Bag of 700)
units
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1136
Mfr. Part No.TMM-4-0-04-1
BrandAmphenol
MYR1.282
Each (In a Pack of 5)
units
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1215
Mfr. Part No.TMM-6-0-04-1
BrandAmphenol
MYR1.374
Each (In a Pack of 5)
units
4 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1237
Mfr. Part No.TMM-6-0-16-1
BrandAmphenol
MYR2.516
Each (In a Pack of 5)
units
16 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 162-0576
Mfr. Part No.TMM-4-0-20-1
BrandAmphenol
MYR2.181
Each (In a Bag of 700)
units
20 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1186
Mfr. Part No.TMM-5-0-10-1
BrandAmphenol
MYR2.722
Each (In a Pack of 5)
units
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 172-8723
Mfr. Part No.TMM-4-0-14-1
BrandAmphenol
MYR3.037
Each (In a Pack of 700)
units
14 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1160
Mfr. Part No.TMM-4-0-20-1
BrandAmphenol
MYR3.152
Each (In a Pack of 5)
units
20 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 739-1230
Mfr. Part No.TMM-6-0-12-1
BrandAmphenol
MYR2.898
Each (In a Pack of 5)
units
12 2 2.54mm Wire to Board Surface Mount Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze