PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 163-4511
Mfr. Part No.690367182072
MYR4.79
Each (In a Tube of 21)
units
20 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4524
Mfr. Part No.690367292076
MYR7.85
Each (On a Reel of 800)
units
20 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8102
Mfr. Part No.690367292076
MYR9.73
Each (In a Pack of 5)
units
20 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8146
Mfr. Part No.690367182072
MYR4.812
Each (In a Pack of 5)
units
20 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4523
Mfr. Part No.690367291276
MYR4.91
Each (On a Reel of 800)
units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 176-9905
Mfr. Part No.610106249221
MYR5.68
Each (On a Reel of 500)
units
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS Stock No. 771-8111
Mfr. Part No.690367281076
MYR4.87
Each (In a Pack of 5)
units
10 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8137
Mfr. Part No.690367181272
MYR3.89
Each (In a Pack of 5)
units
12 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4508
Mfr. Part No.690367180872
MYR2.74
Each (In a Tube of 47)
units
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 176-9901
Mfr. Part No.610114249221
MYR9.86
Each (On a Reel of 500)
units
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS Stock No. 771-8118
Mfr. Part No.690367280876
MYR4.25
Each (In a Pack of 5)
units
8 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 162-1360
Mfr. Part No.690368170872
MYR2.685
Each (In a Tube of 47)
units
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8115
Mfr. Part No.690367281276
MYR6.09
Each (In a Pack of 5)
units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 176-9950
Mfr. Part No.610112249221
MYR12.16
Each
units
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 3A 250 V ac/dc WR-PHD - Copper Alloy
RS Stock No. 771-8109
Mfr. Part No.690367280676
MYR3.64
Each (In a Pack of 5)
units
6 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8095
Mfr. Part No.690367290876
MYR4.25
Each (In a Pack of 5)
units
8 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8098
Mfr. Part No.690367291076
MYR4.87
Each (In a Pack of 5)
units
10 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 172-5197
Mfr. Part No.690367180472
MYR1.72
Each (In a Tube of 82)
units
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8143
Mfr. Part No.690368170672
MYR2.362
Each (In a Pack of 5)
units
6 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 162-1354
Mfr. Part No.690368170672
MYR2.244
Each (In a Tube of 60)
units
6 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze