PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 326 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 863-3484
Mfr. Part No.68683-305LF
MYR5.15
Each (In a Pack of 25)
units
10 2 2.54mm Board to Board Through Hole Straight - - Solder 2 (Per Contact/Full Load) A, 3 (Per Contact) A 1 kV ac DUBOX - Phosphor Bronze
RS Stock No. 860-0024
Mfr. Part No.10035202-001LF
MYR27.44
Each
units
29 2 0.8mm Board to Board Surface Mount Right Angle - - Solder 1.5A 500 V ac SAS - Copper Alloy
RS Stock No. 771-0161
Mfr. Part No.76342-310LF
MYR7.80
Each
units
20 2 2.54mm Board to Board Through Hole Vertical - - Solder 3A 1 kV 76342 - Phosphor Bronze
RS Stock No. 170-8766
Mfr. Part No.71609-310LF
MYR10.31
Each (In a Tube of 23)
units
20 2 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 162-2031
Mfr. Part No.71609-308LF
MYR8.384
Each (In a Tube of 29)
units
16 2 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 251-497
Mfr. Part No.89882-405LF
MYR3.16
Each (In a Pack of 10)
units
5 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 673-7430
Mfr. Part No.71609-308LF
MYR10.302
Each (In a Pack of 5)
units
16 2 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 863-3507
Mfr. Part No.65846-010LF
MYR5.28
Each (In a Pack of 10)
units
10 2 2.54mm Board to Board Surface Mount Straight - - Crimp - 1 kV ac Basics+, Mini-PV™ - -
RS Stock No. 121-7350
Mfr. Part No.89882-405LF
MYR3.16
Each (In a Tube of 46)
units
5 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 173-8782
Mfr. Part No.76342-310LF
MYR6.14
Each (In a Tube of 23)
units
20 2 2.54mm Board to Board Through Hole Vertical - - Solder 3A 1 kV 76342 - Phosphor Bronze
RS Stock No. 673-7414
Mfr. Part No.91601-312LF
MYR6.67
Each (In a Pack of 5)
units
12 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 673-7449
Mfr. Part No.71609-310LF
MYR11.74
Each (In a Pack of 5)
units
20 2 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 162-2050
Mfr. Part No.91601-312LF
MYR5.44
Each (In a Tube of 19)
units
12 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 714-2467
Mfr. Part No.87024-630LF
MYR25.31
Each
units
60 2 1.27mm Board to Board Surface Mount Straight - - Solder 1A 800 V ac Rib-Cage - Phosphor Bronze
RS Stock No. 182-2926
Mfr. Part No.65846-015LF
MYR3.34
Each (In a Bag of 1000)
units
6 2 2.54mm Housing Cable Mount Vertical - - Crimp - 1 kV ac Bergcon - -
RS Stock No. 182-3109
Mfr. Part No.65846-015LF
MYR6.01
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 162-2063
Mfr. Part No.91601-308LF
MYR3.60
Each (In a Tube of 29)
units
8 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 173-8785
Mfr. Part No.89898-310LF
MYR13.91
Each (In a Tube of 23)
units
20 2 2.54mm Socket Strip Surface Mount Straight - - Solder 3A 1 kV ac - - Phosphor Bronze
RS Stock No. 673-7402
Mfr. Part No.91601-308LF
MYR4.54
Each (In a Pack of 5)
units
8 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 170-8779
Mfr. Part No.76341-306LF
MYR2.70
Each (In a Tube of 38)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze