PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 19921 - 19940 of 21879 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 859-8328
Mfr. Part No.1923940
MYR13.33
Each (In a Box of 50)
units
MSTBA 2.5 HC/10-G-5.08 5.08mm 10 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 719-5758
Mfr. Part No.1-178316-2
MYR10.47
Each
units
Dynamic 3000 3.81mm 6 - Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 923-4980
Mfr. Part No.09185106924
BrandHARTING
MYR6.01
Each (In a Box of 100)
units
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
New
RS Stock No. 197-6589
Mfr. Part No.FTSH-110-01-F-DV-P
BrandSamtec
MYR17.08
Each
units
FTSH 1.27mm 10 2 Vertical - - - - - - - - -
RS Stock No. 179-8744
Mfr. Part No.TFM-105-01-S-D-A
BrandSamtec
MYR9.338
Each (In a Tube of 60)
units
TFM 1.27mm 10 2 Vertical - Shrouded Board to Board, Board to Wire Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 170-2736
Mfr. Part No.T821134A1S100CEU
BrandAmphenol
MYR1.50
Each (In a Bag of 100)
units
T821 2.54mm 34 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Gold
RS Stock No. 175-0171
Mfr. Part No.ER8-30P-0.8SV-5H
BrandHirose
MYR31.24
Each
units
ER8 0.8mm 30 2 Straight - Shrouded Board to Board Surface Mount - - Solder Copper Alloy Gold
RS Stock No. 853-2628
Mfr. Part No.1706155
MYR29.37
Each (In a Box of 315)
units
MCV 0.5/14-G-2.54 P20THRR56C2 2.54mm 14 1 - - - Wire to Board - - - Solder Gold -
RS Stock No. 853-4700
Mfr. Part No.1706186
MYR9.058
Each (In a Box of 315)
units
MCV 0.5/ 3-G-2.54 P20THRR24C1 2.54mm 3 1 - - - Wire to Board - - - Solder Gold -
New
RS Stock No. 200-1595
Mfr. Part No.TSM-106-01-T-SH-K-TR
BrandSamtec
MYR2.868
Each (On a Reel of 625)
units
TSM 2.54mm 6 1 Horizontal - - - - - - - - -
RS Stock No. 863-2917
Mfr. Part No.67997-208HLF
MYR1.31
Each (In a Pack of 100)
units
BergStik 2.54mm 8 2 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS Stock No. 720-1345
Mfr. Part No.2-292161-4
MYR1.76
Each (In a Pack of 5)
units
AMP CT 2mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 880-9745
Mfr. Part No.1796377
MYR21.19
Each (In a Box of 50)
units
MSTBV 2.5/ 7-GF-5.08 EX 5.08mm 7 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 856-3102
Mfr. Part No.1952597
MYR47.20
Each (In a Box of 50)
units
MCDNV 1.5/11-G1-3.5 RNP14THR 3.5mm 11 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 765-6635
Mfr. Part No.TSM-112-01-L-SH
BrandSamtec
MYR8.34
Each
units
TSM 2.54mm 12 1 Right Angle - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 881-9556
Mfr. Part No.1845565
MYR36.11
Each (In a Box of 50)
units
MDSTBV 2.5/10-G-5.08 5.08mm 10 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 180-1085
Mfr. Part No.TMM-102-01-S-D-SM
BrandSamtec
MYR3.641
Each (In a Pack of 10)
units
TMM 2mm 4 2 Straight - Unshrouded Board to Board, Board to Cable Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 182-3042
Mfr. Part No.71918-126LF
MYR6.79
Each (In a Pack of 5)
units
- - - - - - - - - - - Solder - -
RS Stock No. 752-1728
Mfr. Part No.SM50B-SRDS-G-TF(LF)(SN)
BrandJST
MYR6.738
Each (In a Pack of 5)
units
SHD 1mm 50 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 916-2873
Mfr. Part No.DF1EC-7P-2.5DSA(35)
BrandHirose
MYR3.14
Each (In a Pack of 10)
units
DF1E 2.5mm 7 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
Related Products
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
.100" High-Temp Terminal Strip. Application: Industry's largest variety ...
Description:
.100" High-Temp Terminal Strip. Application: Industry's largest variety of standard pin counts, terminal lengths and optionsContact System: .025" (0.635 mm) square postOrientation: Vertical, right-anglePitch: .100" (2.54 mm)Special Features: Suitable for most high-temperature board processingTermination: Through-hole.
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
This surface mount .025” square post terminal strip ...
Description:
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles ...