PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 19901 - 19920 of 21572 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 882-1990
Mfr. Part No.1766110
MYR33.203
Each (In a Box of 50)
units
GMSTB 2.5/12-G 7.5mm 12 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 767-1198
Mfr. Part No.TSW-120-14-L-S
BrandSamtec
MYR7.12
Each
units
TSW 2.54mm 20 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS Stock No. 180-3904
Mfr. Part No.EJH-113-01-F-D-TH
BrandSamtec
MYR28.90
Each
units
EJH 2.54mm 26 2 Straight - Shrouded Board to Board Through Hole - - Solder Phosphor Bronze -
RS Stock No. 172-2573
Mfr. Part No.SL 3.50/02/180G 3.2SN OR BX - 1604470000
MYR3.641
Each (In a Box of 100)
units
OMNIMATE SL 3.5mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 180-3222
Mfr. Part No.TSW-150-14-T-S
BrandSamtec
MYR7.948
Each (In a Pack of 1000)
units
TSW 2.54mm 50 1 Straight - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Tin
RS Stock No. 232-9842
Mfr. Part No.280372-2
MYR4.047
Each (In a Pack of 10)
units
AMPMODU MOD II 2.54mm 6 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold
RS Stock No. 163-5630
Mfr. Part No.62202021121
MYR3.93
Each (In a Bag of 1000)
units
WR-PHD 1.27mm 20 2 Straight - Unshrouded Board to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 859-4180
Mfr. Part No.1961795
MYR12.88
Each (In a Box of 50)
units
MCV 1.5/ 8-GL-3.5 THT 3.5mm 8 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 923-1824
Mfr. Part No.09185107904
BrandHARTING
MYR7.221
Each (In a Box of 100)
units
SEK 18 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder - Gold
RS Stock No. 779-2797
Mfr. Part No.A3-50PA-2SV(71)
BrandHirose
MYR23.914
Each (In a Pack of 5)
units
A3 2mm 50 2 Straight - Unshrouded Wire to Board Surface Mount - - Solder Brass Gold
RS Stock No. 182-2237
Mfr. Part No.70234-111LF
MYR17.519
Each (In a Tube of 480)
units
Metral 2mm 96 4 Straight - - Board to Board Through Hole - - Press Fit Phosphor Bronze Tin
RS Stock No. 180-3123
Mfr. Part No.TSW-102-05-G-S
BrandSamtec
MYR0.936
Each (In a Pack of 1000)
units
TSW 2.54mm 2 1 Straight - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Gold
RS Stock No. 166-7516
Mfr. Part No.B08P-HL-A LF SN
BrandJST
MYR6.307
Each (In a Bag of 100)
units
HL 3.96mm 8 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 832-3607
Mfr. Part No.T816126A1R101CEU
BrandAmphenol
MYR6.06
Each
units
T816 2.54mm 26 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Brass Gold
New
RS Stock No. 200-0527
Mfr. Part No.QMSS-026-06.75-L-D-PC4
BrandSamtec
MYR58.592
Each (In a Tray of 56)
units
QMS 0.635mm - 1 Vertical - - - - - - - - -
RS Stock No. 670-1692
Mfr. Part No.10-08-1071
BrandMolex
MYR3.83
Each (In a Pack of 10)
units
KK 508 5.08mm 7 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 189-6692
Mfr. Part No.DF13E-30DP-1.25V(93)
BrandHirose
MYR3.796
Each (On a Reel of 1000)
units
DF13 1.25mm 30 2 Straight - - Wire-to-Board Surface Mount - - Solder Brass Gold
RS Stock No. 779-3346
Mfr. Part No.DF12B(5.0)-40DP-0.5V(86)
BrandHirose
MYR5.60
Each (In a Pack of 5)
units
DF12 0.5mm 40 2 Straight - - Board to Board Surface Mount - - Solder Copper Alloy Gold
New
RS Stock No. 195-6817
Mfr. Part No.2842142-5
MYR6.498
Each (In a Pack of 5)
units
AMPMODU 2mm 10 2 Vertical - - Board-to-Board Surface Mount - - Solder Brass Nickel Plated, Tin
RS Stock No. 859-3484
Mfr. Part No.1953318
MYR74.122
Each (In a Box of 50)
units
MCDN 1.5/13-G1-3.5 RNP14THR 3.5mm 13 - - - - Wire to Board - - - Solder Tin -
Related Products
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
.100" High-Temp Terminal Strip. Application: Industry's largest variety ...
Description:
.100" High-Temp Terminal Strip. Application: Industry's largest variety of standard pin counts, terminal lengths and optionsContact System: .025" (0.635 mm) square postOrientation: Vertical, right-anglePitch: .100" (2.54 mm)Special Features: Suitable for most high-temperature board processingTermination: Through-hole.
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
This surface mount .025” square post terminal strip ...
Description:
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles ...