PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 19881 - 19900 of 21473 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 853-9525
Mfr. Part No.1815060
MYR2.41
Each (In a Box of 500)
units
PTSM 0.5/ 3-HHI-2.5-THR R32 2.5mm 3 - - - - Wire to Board - - - Solder Tin -
RS Stock No. 161-7973
Mfr. Part No.55560-0168
BrandMolex
MYR2.18
Each (On a Reel of 2000)
units
SlimStack 0.5mm 16 2 Straight - Shrouded Board to Board Surface Mount - - Solder Brass Gold
New
RS Stock No. 190-9303
Mfr. Part No.691323300004
MYR9.44
Each (In a Bag of 360)
units
WR-TBL 3.81mm 4 1 Vertical - - - PCB Mount - - Solder Brass Tin
RS Stock No. 881-6311
Mfr. Part No.1754672
MYR19.55
Each (In a Box of 50)
units
MSTB 2.5/14-G 5mm 14 - - - - - - - - Solder - -
RS Stock No. 901-1914
Mfr. Part No.SHF-117-01-L-D-TH
BrandSamtec
MYR19.47
Each (In a Pack of 2)
units
SHF 1.27mm 34 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS Stock No. 163-3111
Mfr. Part No.47503341084401
MYR2.498
Each (In a Box of 500)
units
47503341 2.54mm 8 1 Straight - Shrouded - Through Hole - - Solder Phosphor Bronze -
RS Stock No. 865-6973
Mfr. Part No.2-1586585-2
MYR4.165
Each (In a Pack of 70)
units
VAL-U-LOK 4.2mm 22 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 670-3342
Mfr. Part No.90130-1340
BrandMolex
MYR21.79
Each (In a Pack of 5)
units
C-Grid III 2.54mm 40 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Gold
RS Stock No. 749-4831
Mfr. Part No.7640-6002 PL
Brand3M
MYR9.57
Each
units
7600 - 40 - Vertical - Shrouded - Through Hole - - Solder - -
RS Stock No. 603-0063
Mfr. Part No.8931E-020-178S-F
MYR29.59
Each
units
8931E 1.27mm 20 2 Straight - - Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 172-5237
Mfr. Part No.61201421621
MYR3.49
Each (In a Tray of 200)
units
WR-BHD 2.54mm 14 2 Straight - Shrouded Wire to Board Surface Mount - - Solder - -
RS Stock No. 718-1490
Mfr. Part No.776230-1
MYR66.67
Each
units
AMPSEAL 4mm 35 3 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 180-1123
Mfr. Part No.HTSW-106-07-S-S
BrandSamtec
MYR3.358
Each (In a Bag of 2550)
units
HTSW 2.54mm 6 1 Straight - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Gold
RS Stock No. 180-0232
Mfr. Part No.TSW-102-08-T-S-RA
BrandSamtec
MYR0.617
Each (In a Pack of 1000)
units
TSW 2.54mm 2 1 Right Angle - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze Tin
RS Stock No. 479-046
Mfr. Part No.22-05-2091
BrandMolex
MYR2.79
Each (In a Pack of 10)
units
KK 254 2.54mm 9 1 Right Angle - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 144-8095
Mfr. Part No.768290004
BrandMolex
MYR3.53
Each (In a Tray of 1200)
units
Mega-Fit 5.7mm 4 2 Vertical - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS Stock No. 808-4299
Mfr. Part No.1591-7060
BrandMolex
MYR17.79
Each (In a Pack of 5)
units
SL 2.54mm 6 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Brass Gold
RS Stock No. 733-0743
Mfr. Part No.SL-SMT 5.08HC/06/90G 3.2SN BK BX - 1780220000
MYR13.196
Each (In a Pack of 5)
units
OMNIMATE SL 5.08mm 6 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 189-6754
Mfr. Part No.DF13C-10P-1.25V(51)
BrandHirose
MYR6.167
Each (In a Pack of 6)
units
DF13 1.25mm 10 1 Straight - - Wire-to-Board Surface Mount - - Solder Brass Gold
RS Stock No. 509-3170
Mfr. Part No.826470-3
MYR7.28
Each (In a Pack of 10)
units
AMPMODU MOD II 2.54mm 6 2 Right Angle - Shrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Gold
Related Products
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
.100" High-Temp Terminal Strip. Application: Industry's largest variety ...
Description:
.100" High-Temp Terminal Strip. Application: Industry's largest variety of standard pin counts, terminal lengths and optionsContact System: .025" (0.635 mm) square postOrientation: Vertical, right-anglePitch: .100" (2.54 mm)Special Features: Suitable for most high-temperature board processingTermination: Through-hole.
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
This surface mount .025” square post terminal strip ...
Description:
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles ...