PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 661 - 680 of 21857 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 173-0982
Mfr. Part No.M20-9773646
BrandHARWIN
MYR3.427
Each (In a Bag of 200)
units
M20 2.54mm 36 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 546-8855
Mfr. Part No.SM09B-SRSS-TB (LF)(SN)
BrandJST
MYR3.584
Each (In a Pack of 10)
units
SH 1mm 9 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy Tin
RS Stock No. 602-8234
Mfr. Part No.S05B-F31SK-GGXR (LF)(AU)
BrandJST
MYR28.442
Each (In a Pack of 10)
units
JFA J300 3.81mm 5 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 756-0916
Mfr. Part No.9-146282-0
MYR10.54
Each
units
AMPMODU MOD II 2.54mm 40 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS Stock No. 406-635
Mfr. Part No.501568-0507
BrandMolex
MYR2.117
Each (In a Pack of 10)
units
Pico-Clasp 1mm 5 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS Stock No. 167-1664
Mfr. Part No.87438-0943
BrandMolex
MYR2.71
Each (On a Reel of 1000)
units
Pico-SPOX 1.5mm 9 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS Stock No. 679-5473
Mfr. Part No.22-05-3061
BrandMolex
MYR2.22
Each (In a Pack of 10)
units
KK 254 2.54mm 6 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 209-7034
Mfr. Part No.SL 5.08/12/180B4.5 -1525160000
BrandWeidmuller
MYR16.474
Each (In a Pack of 5)
units
OMNIMATE SL 5.08mm 12 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass -
RS Stock No. 162-2044
Mfr. Part No.10112684-G03-06ULF
MYR6.50
Each (In a Tube of 48)
units
Minitek 2mm 6 1 Right Angle - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 173-0805
Mfr. Part No.M20-9990446
BrandHARWIN
MYR0.327
Each (In a Bag of 1000)
units
M20 2.54mm 4 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Tin
RS Stock No. 736-1655
Mfr. Part No.10112684-G03-06ULF
MYR7.98
Each (In a Pack of 5)
units
Minitek 2mm 6 1 Right Angle - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS Stock No. 670-5114
Mfr. Part No.90120-0922
BrandMolex
MYR3.234
Each (In a Pack of 5)
units
C-Grid III 2.54mm 2 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Brass Gold
RS Stock No. 162-1958
Mfr. Part No.77311-424-36LF
MYR5.07
Each (In a Pack of 100)
units
BergStik 2.54mm 36 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS Stock No. 602-8363
Mfr. Part No.S14B-XASK-1 (LF)(SN)
BrandJST
MYR7.251
Each (In a Pack of 10)
units
XA 2.5mm 14 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS Stock No. 762-0884
Mfr. Part No.S6B-ZR-SM4A-TF (LF)(SN)
BrandJST
MYR3.355
Each (In a Pack of 10)
units
ZH 1.5mm 6 1 Side Entry - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS Stock No. 166-7539
Mfr. Part No.B06B-XASK-1 (LF)(SN)
BrandJST
MYR1.166
Each (In a Bag of 400)
units
XA 2.5mm 6 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS Stock No. 828-1581
Mfr. Part No.61300211121
MYR0.502
Each (In a Pack of 5)
units
WR-PHD 2.54mm 2 1 Straight - Unshrouded Board to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 502-2645
Mfr. Part No.BM14B-SRSS-TB-(LF)(SN)
BrandJST
MYR5.832
Each (In a Pack of 5)
units
SH 1mm 14 1 Straight - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy Tin
RS Stock No. 164-8592
Mfr. Part No.280385-2
MYR6.95
Each (In a Box of 500)
units
AMPMODU MOD II 2.54mm 16 2 Straight - Shrouded - Through Hole - - Solder Brass -
RS Stock No. 483-8720
Mfr. Part No.5-826629-0
MYR19.30
Each
units
AMPMODU MOD II 2.54mm 50 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold