PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 21581 - 21600 of 21879 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
New
RS Stock No. 2552321529
Mfr. Part No.1-2110855-3 (1)
MYR68.85
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552321706
Mfr. Part No.3-1546158-8 (1)
MYR38.59
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552321562
Mfr. Part No.1-292227-4 (700)
MYR2,603.60
1 Pack of 700
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508437208
Mfr. Part No.STL130/5 30.355
BrandAltech
MYR2.46
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509098185
Mfr. Part No.36.402
BrandAltech
MYR2.18
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552240683
Mfr. Part No.3-641208-4
MYR6.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508432461
Mfr. Part No.STL130/10 30.360
BrandAltech
MYR5.10
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552320455
Mfr. Part No.776087-1 (1)
MYR34.70
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552321440
Mfr. Part No.1-1589815-2 (1)
MYR1,017.73
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552320941
Mfr. Part No.1546940-2 (1)
MYR8.45
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552321319
Mfr. Part No.V42254A5235C237 (1)
MYR38.80
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552311647
Mfr. Part No.103906-3 (1)
MYR3.86
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552320243
Mfr. Part No.281695-5 (1)
MYR2.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508349047
Mfr. Part No.971-SLT-SMD/12
BrandWECO
MYR9.74
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508432764
Mfr. Part No.STLZ1555/8-W 36.458
BrandAltech
MYR9.18
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552311254
Mfr. Part No.2-292252-0 (1)
MYR3.64
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552310311
Mfr. Part No.5-104809-6 (26)
MYR195.32
1 Pack of 26
Pack(s)
- - - - - - - - - - - - - -
New
RS Stock No. 2552311276
Mfr. Part No.3-966140-4 (1)
MYR15.61
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552234110
Mfr. Part No.1586038-4
MYR2.33
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552321519
Mfr. Part No.1-207532-0 (1)
MYR92.90
Each
units
- - - - - - - - - - - - - -
Related Products
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
.100" High-Temp Terminal Strip. Application: Industry's largest variety ...
Description:
.100" High-Temp Terminal Strip. Application: Industry's largest variety of standard pin counts, terminal lengths and optionsContact System: .025" (0.635 mm) square postOrientation: Vertical, right-anglePitch: .100" (2.54 mm)Special Features: Suitable for most high-temperature board processingTermination: Through-hole.
This through-hole .025” square post terminal strip features ...
Description:
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing ...
This surface mount .025” square post terminal strip ...
Description:
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles ...