PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 615-5184
Mfr. Part No.SIB-120-S037-99
BrandE-TEC
MYR10.886
Each (In a Pack of 20)
units
SIB 2.54mm 20 1 Straight - Unshrouded Board to Board Through Hole - - Solder Beryllium Copper Tin
RS Stock No. 615-5229
Mfr. Part No.SIB-132-R900-95
BrandE-TEC
MYR28.892
Each (In a Pack of 5)
units
SIB 2.54mm 32 1 Right Angle - Unshrouded Board to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 615-5235
Mfr. Part No.SIB-132-R921-55
BrandE-TEC
MYR43.406
Each (In a Pack of 5)
units
SIB 2.54mm 32 1 Right Angle - Unshrouded Board to Board Through Hole - - Solder Copper Alloy Gold
RS Stock No. 655-2866
Mfr. Part No.SIB-132-S038-99
BrandE-TEC
MYR108.683
Each (In a Bag of 10)
units
SIB 2.54mm 32 1 Straight - Unshrouded Board to Board Through Hole - - Solder Beryllium Copper Tin