PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 673-7994
Mfr. Part No.54001400
BrandDelphi
MYR0.299
Each (In a Pack of 100)
units
Female - Apex - - Crimp Tin 16AWG Beryllium Copper, Copper Tellurium Tin 14AWG - 2mΩ - -
RS Stock No. 673-8010
Mfr. Part No.60070461
BrandDelphi
MYR2.553
Each (In a Pack of 10)
units
Female - DCS 4mm² 6mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - 3mΩ -40°C +145°C
RS Stock No. 673-7852
Mfr. Part No.211CC2S2160P
BrandDelphi
MYR0.485
Each (In a Pack of 100)
units
Female - Sicma-3 1mm² 2mm² Crimp Tin - Copper, Iron Alloy - - 2mΩ - -
RS Stock No. 673-7862
Mfr. Part No.211CL2S2160
BrandDelphi
MYR0.371
Each (In a Pack of 100)
units
Male - Sicma-3 1mm² 2mm² Crimp Tin - Bronze Powder - - - - -
RS Stock No. 673-7871
Mfr. Part No.211CL3S1160
BrandDelphi
MYR0.26
Each (In a Pack of 100)
units
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - 1.5mΩ - -
RS Stock No. 673-8004
Mfr. Part No.54001801
BrandDelphi
MYR0.383
Each (In a Pack of 100)
units
Male - Apex - - Crimp Tin 20AWG Copper Tellurium Tin 18AWG - 2mΩ - -
RS Stock No. 673-7840
Mfr. Part No.PPI0001483
BrandDelphi
MYR0.198
Each (In a Pack of 100)
units
Female GTS Connector Housing GTS 1.25mm² 1.3mm² Crimp Tin - Copper, Nickel, Silicon Alloy 16AWG - 4mΩ -40°C +125°C
RS Stock No. 673-7865
Mfr. Part No.211CC3S2160
BrandDelphi
MYR0.424
Each (In a Pack of 100)
units
Female - Sicma-3 1mm² 2.5mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS Stock No. 673-7846
Mfr. Part No.PPI0000489
BrandDelphi
MYR0.215
Each (In a Pack of 100)
units
Female GTS Connector Housing GTS - 0.5mm² Crimp Tin - Copper, Nickel, Silicon Alloy 20AWG - 5mΩ -40°C +125°C
RS Stock No. 673-7868
Mfr. Part No.211CL2S1160
BrandDelphi
MYR0.206
Each (In a Pack of 100)
units
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - - - -
RS Stock No. 673-7997
Mfr. Part No.54001800
BrandDelphi
MYR0.29
Each (In a Pack of 100)
units
Female - Apex - - Crimp Tin 20AWG Beryllium Copper, Copper Tellurium Tin 18AWG - 2mΩ - -
RS Stock No. 673-7856
Mfr. Part No.211CC3S1160
BrandDelphi
MYR0.376
Each (In a Pack of 100)
units
Female - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -