IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 150 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 713-4677
Mfr. Part No.37304-B101-00E MB
Brand3M
MYR21.12
Each
units
4 1 Female 2mm Cable Mount Straight IDC 3A Gold over Nickel 373 -20°C +85°C 32 V ac Copper
RS Stock No. 713-4636
Mfr. Part No.37104-B122-00E MB
Brand3M
MYR21.59
Each
units
4 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +85°C 32 V ac Copper
RS Stock No. 323-7845
Mfr. Part No.89110-0101HA
Brand3M
MYR4.17
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS Stock No. 713-4608
Mfr. Part No.37103-A165-00E MB
Brand3M
MYR10.90
Each
units
3 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +85°C 32 V ac Copper
RS Stock No. 713-4633
Mfr. Part No.37104-B101-00E MB
Brand3M
MYR12.91
Each
units
4 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +85°C 32 V ac Copper
RS Stock No. 192-7394
Mfr. Part No.3399-6626
Brand3M
MYR20.36
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS Stock No. 713-4670
Mfr. Part No.37304-B122-00E MB
Brand3M
MYR22.19
Each
units
4 1 Female 2mm Cable Mount Straight IDC 3A Gold over Nickel 373 -20°C +85°C 32 V ac Copper
RS Stock No. 120-6849
Mfr. Part No.3425-6600
Brand3M
MYR32.51
Each
units
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS Stock No. 120-6811
Mfr. Part No.3399-6600
Brand3M
MYR18.90
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS Stock No. 120-6827
Mfr. Part No.3414-6600
Brand3M
MYR24.13
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS Stock No. 827-3619
Mfr. Part No.37104-3122-000FL-100
Brand3M
MYR18.554
Each (In a Pack of 200)
units
4 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +60°C 32 V ac Copper
RS Stock No. 323-7902
Mfr. Part No.89126-0101HA
Brand3M
MYR5.52
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS Stock No. 121-0315
Mfr. Part No.4610-6050
Brand3M
MYR15.78
Each
units
10 2 - 2.54mm Cable Mount Straight IDC 1A Gold 4600 - - - Copper
RS Stock No. 192-7423
Mfr. Part No.3425-6650
Brand3M
MYR35.38
Each
units
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS Stock No. 163-1403
Mfr. Part No.7964-6500EC
Brand3M
MYR42.58
Each
units
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 79 -55°C +105°C - Brass
RS Stock No. 192-7518
Mfr. Part No.89150-0101
Brand3M
MYR7.85
Each
units
50 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C - Brass
RS Stock No. 827-3653
Mfr. Part No.45114-010030
Brand3M
MYR19.88
Each
units
14 2 Female 1.27mm Cable Mount Straight Crimp 2.5A Gold over Nickel 451 -65°C +105°C 125 V ac Copper
RS Stock No. 713-4614
Mfr. Part No.37103-B122-00E MB
Brand3M
MYR11.90
Each
units
3 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +85°C 32 V ac Phosphor Bronze
RS Stock No. 192-7502
Mfr. Part No.89140-0101
Brand3M
MYR7.32
Each
units
40 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C - Copper
RS Stock No. 828-0412
Mfr. Part No.3425-7650
Brand3M
MYR36.07
Each
units
50 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel 3000 -55°C +105°C 1 kV ac Copper