IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 832-3648
Mfr. Part No.T812106A101CEU
BrandAmphenol
MYR3.24
Each
units
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 170-2762
Mfr. Part No.T812106A101CEU
BrandAmphenol
MYR2.11
Each (In a Bag of 100)
units
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Copper
RS Stock No. 832-3572
Mfr. Part No.T812134A101CEU
BrandAmphenol
MYR4.06
Each
units
34 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 832-3483
Mfr. Part No.T812110A101CEU
BrandAmphenol
MYR2.50
Each
units
10 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 170-2764
Mfr. Part No.T812130A101CEU
BrandAmphenol
MYR2.64
Each (In a Bag of 100)
units
30 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 832-3645
Mfr. Part No.T812112A101CEU
BrandAmphenol
MYR3.29
Each
units
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3651
Mfr. Part No.T812130A101CEU
BrandAmphenol
MYR3.76
Each
units
30 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 832-3516
Mfr. Part No.T812120A101CEU
BrandAmphenol
MYR27.81
Each
units
20 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3487
Mfr. Part No.T812126A101CEU
BrandAmphenol
MYR4.05
Each
units
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 832-3626
Mfr. Part No.T812112A100CEU
BrandAmphenol
MYR3.43
Each
units
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 170-2758
Mfr. Part No.T812130A100CEU
BrandAmphenol
MYR2.23
Each (In a Bag of 100)
units
30 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 832-3641
Mfr. Part No.T812108A101CEU
BrandAmphenol
MYR2.78
Each
units
8 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Copper
RS Stock No. 832-3635
Mfr. Part No.T812130A100CEU
BrandAmphenol
MYR3.70
Each
units
30 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 170-2766
Mfr. Part No.T812124A101CEU
BrandAmphenol
MYR3.84
Each (In a Bag of 100)
units
24 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3657
Mfr. Part No.T812124A101CEU
BrandAmphenol
MYR5.59
Each
units
24 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3617
Mfr. Part No.T812110A100CEU
BrandAmphenol
MYR1.42
Each
units
10 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Copper
RS Stock No. 832-3613
Mfr. Part No.T812106A100CEU
BrandAmphenol
MYR2.00
Each
units
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Brass
RS Stock No. 832-3506
Mfr. Part No.T812116A100CEU
BrandAmphenol
MYR2.40
Each
units
16 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3534
Mfr. Part No.T812124A100CEU
BrandAmphenol
MYR6.67
Each
units
24 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Beryllium Copper
RS Stock No. 832-3632
Mfr. Part No.T812126A100CEU
BrandAmphenol
MYR2.18
Each
units
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40°C +105°C 250 V ac Phosphor Bronze