DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.Types Number of contacts varies Many variations of housing material, including different types of metal and plastic Both angled and straight versions Male and femaleMounting Types Cable mount Panel mount Snap pin mount Through hole

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS Stock No. 827-7712
Mfr. Part No.DIN-096CPC-SR1-HM
Brand3M
MYR27.37
Each
units
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Palladium Nickel over Nickel - - - 3A Copper Alloy