DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS Stock No. 172-5797
Mfr. Part No.51590291519620LF
MYR23.491
Each (In a Pack of 160)
units
15 Female 2 Straight Faston z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS Stock No. 251-447
Mfr. Part No.51590291519620LF
MYR29.66
Each
units
15 Female 2 Straight Faston z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS Stock No. 182-3140
Mfr. Part No.86093487313755ELF
MYR9.09
Each
units
- - - - - - - - - - - - - -
RS Stock No. 182-2887
Mfr. Part No.86093487313755ELF
MYR6.409
Each (In a Tray of 352)
units
48 Male 3 Right Angle Solder A+B+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 121-7402
Mfr. Part No.86092645113755E1LF
MYR17.356
Each (In a Tray of 16)
units
64 Male 2 Right Angle Solder a/b B 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 252-254
Mfr. Part No.86092645113755E1LF
MYR18.04
Each
units
64 Male 2 Right Angle Solder a/b B 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 182-3136
Mfr. Part No.86094647113755ELF
MYR10.14
Each
units
- - - - - - - - - - - - - -
RS Stock No. 251-930
Mfr. Part No.86094648114755V1LF
MYR9.34
Each
units
64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS Stock No. 182-2885
Mfr. Part No.86094647113755ELF
MYR7.174
Each (In a Tray of 352)
units
64 Male 2 Right Angle Solder A+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 121-7385
Mfr. Part No.86094648114755V1LF
MYR8.497
Each (In a Tray of 16)
units
64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS Stock No. 162-1983
Mfr. Part No.86094327113768E1LF
MYR13.632
Each (In a Tray of 16)
units
32 - 2 Right Angle Solder - - 2.54mm Gold Through Hole - - - -
RS Stock No. 771-0105
Mfr. Part No.86094327113768E1LF
MYR14.19
Each
units
32 Male 2 Right Angle Solder a/c - 2.54mm - - - C1 - -
RS Stock No. 170-9055
Mfr. Part No.86093968114T55F1LF
MYR30.71
Each
units
96 Female 3 Straight Solder a, b, c C 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 251-425
Mfr. Part No.86093487313755E1LF
MYR13.31
Each
units
48 Male 3 Right Angle Solder a/b/c C/2 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 182-2891
Mfr. Part No.86093968813755V1LF
MYR8.261
Each (In a Tray of 352)
units
96 Female 3 Right Angle Solder A+B+C Rack Connector 2.54mm Gold over Nickel Through Hole - - 1.5A Copper Alloy
RS Stock No. 182-2613
Mfr. Part No.86093487313H55ELF
MYR8.85
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 170-9057
Mfr. Part No.86094648114T55F1LF
MYR24.93
Each
units
64 Female 2 Straight Solder a, c C 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 182-2258
Mfr. Part No.86092645113755ELF
MYR6.135
Each (In a Tray of 352)
units
64 Male 2 Right Angle Solder A+B Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 182-2255
Mfr. Part No.86093967194755E1LF
MYR27.49
Each (In a Tray of 192)
units
96 Male 3 Right Angle Press Fit A+B+C Board Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 182-2267
Mfr. Part No.86093488314H55V1LF
MYR9.166
Each (In a Tray of 320)
units
48 Female 3 Vertical Solder A+B+C Board Connector 2.54mm Gold, GXT Over Nickel Through Hole - - 1.5A Copper Alloy